VERYPRO-590, Universal Programmer for 30000 devices, with ZIF48 Socket and USB 2.0
The VERYPRO-590 is a Universal Programmer with 48-pins Zero Insertion Force (ZIF) socket and USB 2.0 interface for EPROMs, EEPROMs, FLASH Memory, PLD (CPLD, EPLD, GAL, PEEL, PALCE and more), and Microcontrollers with TTL/CMOS ICs test software. The programmer is reliable, and fast. It is designed to connect/operate with a personal computer. The menu-driven software interface makes it easy to operate with pull-down menus, pop-up dialogue box and help. Supports all main operations, such as program, verify, blank check, read, secure, erase and so on.
Accepts standard file formats: JEDEC, INTEL (Extended) HEX, HOLTEK, EMC(.CDS), INTEL HEX16, Motorola S record,
BINARY, Tektronix (linear & segmented), and auto find format
Manages 16-bit and 32-bit word split (Set Programming)
Features Test Vector capability and multi-array fuse map editor
Test TTL/CMOS logic ICs and Dynamic/Static Random Access Memory devices
Optimum programming for each individual device
Automatically identifies the manufacturer and type of EPROM/EEPROM, auto identifies TTL/CMOS logic IC
Device insertion test and poor pin contact check
Modify algorithm parameters
Set addresses intelligently, such as device start address, device end address, from buffer address and so on
Support down to 1.5V low voltage supply devices
Not need of an exterior adapter for most devices
Support for universal DIP, PLCC, QFP, TSOP, PSOP, SOIC, SSOP, SDIP standard adapters (support from 6-pin to 300-pin device packages)
Auto-Run mode starts programming automatically upon detection of chip insertion
Auto system test. Mass production mode
Supports Windows XP / Vista / Windows 7 (32-bit and 64-bit) with 100MB of spare capacity
Power Supply: AC/DC Adapter with AC input 100V to 240V, 50Hz/60Hz, output 9Vdc/2A, 18W
Interface: connect to computer through the USB port (USB 2.0)
Dimensions: 168 x 108 x 26 mm
Weight: 300g
Kit Contents
Programmer with 48-pins Zero Insertion Force (ZIF) socket
Power Supply
USB cable
Software on CD-ROM
PC Based Programmers