Test & Measurement
/
RF Test & Measurement
Programmable Step Attenuators
Hide Filters
Showing
1-20
of
29
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
CALTEST (14)
Huber+Suhner (13)
Renesas Electronics (2)
Product Type
Attenuator (9)
Programmable Step Attenuator (1)
RF Attenuator (19)
Attenuation
0 db (1)
1 dB (2)
10 dB (5)
14 dB (1)
2 dB (1)
20 dB (5)
3 dB (4)
30 dB (2)
32.5 dB (2)
5 dB (1)
6 dB (4)
8 dB (1)
Minimum Frequency
0GHz (11)
100MHz (2)
4GHz (2)
Maximum SWR
1.25 (5)
1.3 (6)
Maximum Frequency
12.4GHz (1)
18GHz (10)
4GHz (8)
5GHz (2)
67GHz (6)
RF Connector Type
N Connector (1)
PC 1.85 (6)
plug type (4)
SMA (10)
Standards/Approvals
60410A (LC), IEC 6175420, REACH, RoHS (1)
IATF 16949, AS/EN 9100, ISO 9001, ISO 14001, ISO/TS 22163-IRIS, ISO 45001 (1)
ISO 14001, IATF 16949, ISO 45001, ISO/TS 22163-IRIS, AS/EN 9100, ISO 9001 (1)
ISO 14001, ISO 9001, ISO/TS 22163-IRIS, ISO 45001, IATF 16949, AS/EN 9100 (1)
ISO 45001, ISO 9001, AS/EN 9100, IATF 16949, ISO 14001, ISO/TS 22163-IRIS (1)
ISO 45001, ISO 9001, IATF 16949, ISO 14001, ISO/TS 22163-IRIS, AS/EN 9100 (1)
ISO/TS 22163-IRIS, ISO 14001, IATF 16949, AS/EN 9100, ISO 45001, ISO 9001 (1)
REACH, 60410A (LC), IEC 6175420, RoHS (1)
RoHS (16)
UKCA (5)
Series
6601_PC185-50-1/199_N (1)
6602_PC185-50-1/199_N (1)
6603_PC185-50-1/199_N (1)
6606_PC185-50-1/199_N (1)
6610_PC185-50-1/199_N (1)
6620_PC185-50-1/199_N (1)
CT (4)
CT3353 (1)
CT3369A (5)
CT338 (1)
CT4458 (3)
F1951 (2)
SMA (5)
Brand
Product Type
Attenuation
Minimum Frequency
Maximum SWR
Maximum Frequency
RF Connector Type
Standards/Approvals
Series