RS Stock No. : 456-894 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Hex
Tapered
Hand Reamer
235mm
8mm
25 mm
HSS
Black
No
RS Stock No. : 456-917 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro -
Tapered
Hand Reamer
175mm
-
12 mm
HSS
-
No
RS Stock No. : 456-901 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro -
Tapered
Hand Reamer
160mm
-
-
HSS
Chemical Black
No
RS Stock No. : 696-897 Brand : Dormer Manufacturers Part No. : B100 10MM
Available in multiples of 1
Add to basket Dormer Square
Spiral
Hand Reamer
133mm
40mm
10 mm
HSS
Bright Lands, Blue Flutes
DIN 206 B/BS 328/ISO236
RS Stock No. : 696-904 Brand : Dormer Manufacturers Part No. : B100 12MM
Available in multiples of 1
Add to basket Dormer Square
Spiral
Hand Reamer
347mm
40mm
12 mm
HSS
Blue Flutes, Bright Lands
DIN 206 B/BS 328/ISO236
RS Stock No. : 696-853 Brand : Dormer Manufacturers Part No. : B100 6MM
Available in multiples of 1
Add to basket Dormer Square
Spiral
Hand Reamer
347mm
40mm
6 mm
HSS
Bright Lands, Blue Flutes
DIN 206 B/BS 328/ISO236
RS Stock No. : 696-847 Brand : Dormer Manufacturers Part No. : B100 5MM
Available in multiples of 1
Add to basket Dormer Square
Spiral
Hand Reamer
87mm
40mm
5 mm
HSS
Bright Lands, Blue Flutes
DIN 206 B/BS 328/ISO236
RS Stock No. : 696-831 Brand : Dormer Manufacturers Part No. : B100 4MM
Available in multiples of 1
Add to basket Dormer Square
Spiral
Hand Reamer
76mm
40mm
4 mm
HSS
Bright Lands, Blue Flutes
DIN 206 B/BS 328/ISO236
RS Stock No. : 696-875 Brand : Dormer Manufacturers Part No. : B100 8MM
Available in multiples of 1
Add to basket Dormer Square
Spiral
Hand Reamer
347mm
40mm
8 mm
HSS
Bright Lands, Blue Flutes
DIN 206 B/BS 328/ISO236
RS Stock No. : 698-449 Brand : Dormer Manufacturers Part No. : B903 5MM
Available in multiples of 1
Add to basket Dormer Square
Straight Flute
Hand Reamer
310mm
4.9mm
5 mm
HSS
-
BS 328/DIN 9 A/ISO3465
RS Stock No. : 696-752 Brand : Dormer Manufacturers Part No. : B100 3/8
Available in multiples of 1
Add to basket Dormer Square
Spiral
Hand Reamer
347mm
9.53mm
3/8 in
HSS
Bright Lands, Blue Flutes
DIN 206 B/BS 328/ISO236
RS Stock No. : 698-433 Brand : Dormer Manufacturers Part No. : B903 4MM
Available in multiples of 1
Add to basket Dormer Square
Tapered
Hand Reamer
93mm
3.9mm
4 mm
High Speed Steel
-
BS 328/DIN 9 A/ISO3465
RS Stock No. : 696-774 Brand : Dormer Manufacturers Part No. : B100 1/2
Available in multiples of 1
Add to basket Dormer Square
Spiral
Hand Reamer
152mm
40mm
1/2 in
HSS
Bright Lands, Blue Flutes
DIN 206 B/BS 328/ISO236
RS Stock No. : 696-932 Brand : Dormer Manufacturers Part No. : B100 16MM
Available in multiples of 1
Add to basket Dormer Square
Spiral
Hand Reamer
347mm
40mm
16 mm
HSS
Bright Lands, Blue Flutes
DIN 206 B/BS 328/ISO236
RS Stock No. : 698-455 Brand : Dormer Manufacturers Part No. : B903 6MM
Available in multiples of 1
Add to basket Dormer Square
Tapered
Hand Reamer
135mm
5.9mm
6 mm
HSS
-
BS 328/DIN 9 A/ISO3465
RS Stock No. : 696-825 Brand : Dormer Manufacturers Part No. : BH100 HSS
Available in multiples of 1
Add to basket Dormer Square
Spiral
Hand Reamer
347mm
40mm
3 mm
HSS
Blue Flutes, Bright Lands
DIN 206 B/BS 328/ISO236
RS Stock No. : 696-819 Brand : Dormer Manufacturers Part No. : B100 2MM
Available in multiples of 1
Add to basket Dormer Square
Spiral
Hand Reamer
50mm
40mm
2 mm
HSS
Bright Lands, Blue Flutes
DIN 206 B/BS 328/ISO236
RS Stock No. : 696-869 Brand : Dormer Manufacturers Part No. : B100 7MM
Available in multiples of 1
Add to basket Dormer Square
Spiral
Hand Reamer
107mm
40mm
7 mm
HSS
Blue Flutes, Bright Lands
DIN 206 B/BS 328/ISO236
RS Stock No. : 698-461 Brand : Dormer Manufacturers Part No. : B903 8MM
Available in multiples of 1
Add to basket Dormer Square
Tapered
Hand Reamer
180mm
7.9mm
8 mm
HSS
-
BS 328/DIN 9 A/ISO3465
RS Stock No. : 696-926 Brand : Dormer Manufacturers Part No. : B100 14MM
Available in multiples of 1
Add to basket Dormer Square
Spiral
Hand Reamer
163mm
40mm
14 mm
HSS
Blue Flutes, Bright Lands
DIN 206 B/BS 328/ISO236