Pneumatic Vacuum Filters

Vacuum filters are excellent devices that prevent issues from the vacuum pad caused by dust. Air suction filters are used to prevent trouble in vacuum equipment caused by contaminants in the air. These filters are lightweight and compact ensuring easy access when repairs or changes are needed to the equipment.

Vacuum Filter Uses

  • Warehouses where dust and small particles in th...

Showing 1-20 of 61 products

Filter

Sort

Filter

Sort

SMC Vacuum Filter - ZFC Series, 5 μm, 8 mm Dia Port Connection
RS Stock No.175-9948BrandSMCManufacturers Part No.ZFC75-B

€ 29.04

€ 29.04 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
8 mm Dia
5μm
Metric
ZFC
100L/min
Resin Polybutylene
Hydrogenated Nitrile Rubber
Sintered Resin
68.3mm
60°C
1 Mpa
-100kPa
0°C
RoHS
27.3mm
39.8mm
SMC Vacuum Filter - ZFC Series, 5 μm, 6 mm Dia Port Connection
RS Stock No.175-9946BrandSMCManufacturers Part No.ZFC74

€ 25.89

€ 25.89 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
6 mm Dia
5μm
Metric
ZFC
100L/min
Resin Polybutylene
Hydrogenated Nitrile Rubber
Sintered Resin
68.3mm
60°C
1 Mpa
-100kPa
0°C
RoHS
27.3mm
39.8mm
SMC Vacuum Filter - ZFC Series, 5 μm, 6 mm Dia Port Connection
RS Stock No.175-9947BrandSMCManufacturers Part No.ZFC74-B

€ 28.19

€ 28.19 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
6 mm Dia
5μm
Metric
ZFC
100L/min
Resin Polybutylene
Hydrogenated Nitrile Rubber
Sintered Resin
68.3mm
60°C
1 Mpa
-100kPa
0°C
RoHS
27.3mm
39.8mm
SMC Vacuum Filter - ZFB Series, 30 μm, 4 mm Port Connection
RS Stock No.827-8765BrandSMCManufacturers Part No.ZFB100-04

€ 29.77

€ 29.77 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
4 mm
30μm
-
ZFB
10L/min
Polyester
Nitrile Rubber (NBR)
Polyvinyl Fluoride
53mm
60°C
0.5 Mpa
0.15MPa
0°C
RoHS
48mm
26mm
SMC Vacuum Filter - ZFC Series, 5 μm, 6.35 mm Dia Port Connection
RS Stock No.175-9950BrandSMCManufacturers Part No.ZFC7D-B

€ 28.19

€ 28.19 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
6.35 mm Dia
5μm
-
ZFC
100L/min
Polycarbonate
Halogenated Nitrile Rubber
Sintered Resin
79.6mm
60°C
1 Mpa
-100kPa
0°C
RoHS
23.6mm
-
Festo Vacuum Filter - VAF Series, 50 μm, 4.6 mm Port Connection
RS Stock No.202-3662BrandFestoManufacturers Part No.VAF-PK-6

€ 23.23

€ 23.23 Each (Exc. Vat)

Add to basket
Festo
Vacuum Filter
4.6 mm
50μm
PK-6
VAF
210L/min
Polyamide
-
Polyamide
-
40°C
0 bar
-0.95bar
0°C
RoHS
-
-
SMC Vacuum Filter - ZFC Series, 5 μm, 4 mm Dia Port Connection
RS Stock No.175-9944BrandSMCManufacturers Part No.ZFC53-B

€ 25.17

€ 25.17 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
4 mm Dia
5μm
Metric
ZFC
20L/min
Resin Polybutylene
Hydrogenated Nitrile Rubber
Sintered Resin
53.9mm
60°C
1 Mpa
-100kPa
0°C
RoHS
23mm
33.4mm
Festo Vacuum Filter - VAF Series, 50 μm
RS Stock No.202-3686BrandFestoManufacturers Part No.VAF-PK-4

€ 16.70

€ 16.70 Each (Exc. Vat)

Add to basket
Festo
Vacuum Filter
-
50μm
-
VAF
70L/min
Polyamide
-
Polyamide
-
40°C
0 bar
-0.95bar
0°C
Conforms to RoHS, ISO8573-1:2010
-
-
SMC Vacuum Filter - ZM Series, 30 μm
RS Stock No.844-4672BrandSMCManufacturers Part No.ZM-SF

€ 10.41

€ 10.41 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
-
30μm
-
ZM
-
-
-
-
-
60°C
0.7 Mpa
-
5°C
RoHS
-
-
Festo Vacuum Filter - VAF-PK Series, 50 μm, 2 mm Port Connection
RS Stock No.202-3721BrandFestoManufacturers Part No.VAF-PK-3

€ 16.34

€ 16.34 Each (Exc. Vat)

Add to basket
Festo
Vacuum Filter
2 mm
50μm
-
VAF-PK
50.8L/min
Polyamide
-
Polyamide
-
40°C
0 bar
-0.95bar
0°C
ISO8573-1:2010, RoHS
-
-
SMC Vacuum Filter - ZFB Series, 30 μm, 6 mm Port Connection
RS Stock No.249-5898BrandSMCManufacturers Part No.ZFB200-06

€ 33.15

€ 33.15 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
6 mm
30μm
-
ZFB
50L/min
Polyester
Nitrile Rubber (NBR)
Polyvinyl Fluoride
68mm
60°C
0.5 Mpa
-100kPa
0°C
No
52mm
28mm
SMC Vacuum Filter - ZFC Series, 5 μm, 6 mm Dia Port Connection
RS Stock No.175-9945BrandSMCManufacturers Part No.ZFC54-B

€ 25.17

€ 25.17 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
6 mm Dia
5μm
Metric
ZFC
20L/min
Resin Polybutylene
Hydrogenated Nitrile Rubber
Sintered Resin
53.9mm
60°C
1 Mpa
-100kPa
0°C
RoHS
23mm
33.4mm
SMC Vacuum Filter - ZFC Series, 5 μm, 4 mm Dia Port Connection
RS Stock No.175-9943BrandSMCManufacturers Part No.ZFC33-B

€ 14.88

€ 14.88 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
4 mm Dia
5μm
Metric
ZFC
10L/min
Resin Polybutylene
Hydrogenated Nitrile Rubber
Sintered Resin
60.5mm
60°C
1 Mpa
-100kPa
0°C
RoHS
11.5mm
18.2mm
SMC Vacuum Filter - ZFB Series, 30 μm, 8 mm Port Connection
RS Stock No.851-4572BrandSMCManufacturers Part No.ZFB300-08

€ 28.56

€ 28.56 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
8 mm
30μm
-
ZFB
75L/min
Polyester
Nitrile Rubber (NBR)
Polyvinyl Fluoride
69.5mm
60°C
0 kPa
-100kPa
0°C
RoHS
57mm
30mm
SMC Vacuum Filter - ZFB Series, 30 μm, 8 mm Port Connection
RS Stock No.701-3488BrandSMCManufacturers Part No.ZFB300-10

€ 35.57

€ 35.57 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
8 mm
30μm
-
ZFB
50L/min
Polyester
Nitrile Rubber (NBR)
Polyvinyl Fluoride
69.5mm
60°C
0.5 Mpa
-100kPa
0°C
RoHS
57mm
30mm
SMC Vacuum Filter - ZFB Series, 30 μm, 6 mm Port Connection
RS Stock No.907-6627BrandSMCManufacturers Part No.ZFB100-06

€ 29.77

€ 29.77 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
6 mm
30μm
-
ZFB
20L/min
Polyester
Nitrile Rubber (NBR)
Polyvinyl Fluoride
53mm
60°C
0.5 Mpa
5bar
0°C
RoHS
48mm
26mm
SMC Vacuum Filter - AMJ Series, 3 μm, 1/4 in NPT Port Connection
RS Stock No.827-2076BrandSMCManufacturers Part No.AMJ4000-N04B

€ 277.09

€ 277.09 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
1/4 in NPT
3μm
NPT
AMJ
300L/min
Die Cast Aluminium
Flouro Rubber
-
-
60°C
1.5 Mpa
0.1MPa
5°C
No
-
278mm
SMC Vacuum Filter - ZM Series, 30 μm, 1/8 in Port Connection
RS Stock No.175-9951BrandSMCManufacturers Part No.ZM132H-Q

€ 158.51

€ 158.51 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
1/8 in
30μm
-
ZM
66L/min
Die Cast Aluminium
-
-
-
50°C
0.7 Mpa
0.2MPa
5°C
RoHS
-
-
SMC Vacuum Filter - ZF-A Series, 30 μm, Rc 1/8 Port Connection
RS Stock No.201-1327BrandSMCManufacturers Part No.ZFA100-01

€ 68.97

€ 68.97 Each (Exc. Vat)

Add to basket
SMC
Vacuum Filter
Rc 1/8
30μm
-
ZF-A
50L/min
Aluminium
Nitrile Rubber (NBR)
-
67.5mm
60°C
0.5 Mpa
-100kPa
5°C
RoHS
70mm
18mm
Festo Filter Cartridge - D Series, 40 μm
RS Stock No.250-2683BrandFestoManufacturers Part No.LFP-D-MIDI-40M

€ 27.10

€ 27.10 Each (Exc. Vat)

Add to basket
Festo
Filter Cartridge
-
40μm
No
D
-
-
-
-
-
-
-
-
-
RoHS
-
-