Pneumatics & Hydraulics
/
Compressed Air Piping Systems
Compressed Air Connections
Hide Filters
Showing
1-20
of
158
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
PREVOST (118)
Transair (40)
Product Type
Bracket Assembly (4)
Cap (5)
Compressed Air Fitting (9)
Elbow Connector (19)
Equal Sliding Union (3)
Equal Tee (7)
Equal Union (5)
Fitting (29)
Flow Valve (4)
Pipe Adapter (1)
Pneumatic Manual Control Valve (3)
Reducer (3)
Reducing Tee (4)
Shut Off Valve (12)
T-Connector (1)
Tapping Flange (18)
Thread Fitting (18)
Thread Tee (8)
Wall Bracket (5)
Material
100% Aluminium (5)
Aluminium (113)
Brass (6)
Fibreglass Reinforced Polyamide (24)
Sub Type
Aluminium Equal Female Tee Fitting (1)
Branch Tee (4)
Elbow Connector (19)
Elbow Fitting (1)
End Cap (1)
Fitting (5)
Pneumatic Energy Saving Valve (6)
Reducing Fitting (3)
Reducing Tee (3)
Straight Fitting (18)
Threaded Tee (6)
Valve (1)
Pipe Outside Diameter
16.5mm (1)
20mm (1)
25mm (7)
32mm (1)
40mm (1)
50.8mm (2)
50mm (8)
84mm (1)
Connection Type
Female Thread Fitting (3)
Straight Connector (2)
Tapered Male Thread (2)
Threaded (2)
Maximum Operating Temperature
+80°C (15)
46.1°C (4)
60°C (14)
80.00°C (12)
80°C (54)
85°C (16)
Minimum Operating Temperature
-20.00°C (10)
-20°C (101)
Standards/Approvals
ASME B31.1-31.9, CE, EN 573.3, EN 755.8, TUV, ISO 8573 (Air Quality), ISO 9001, EN 755.2 (1)
EN 573.3, ISO 9001, ASME B31.1-31.9, EN 755.8, EN 755.2, ISO 8573 (Air Quality), TUV, CE (1)
EN 755.2, CE, EN 573.3, ISO 8573 (Air Quality), EN 755.8, ISO 9001, TUV, ASME B31.1-31.9 (1)
EN 755.2, ISO 8573 (Air Quality), ISO 9001, CE, EN 755.8, ASME B31.1-31.9, EN 573.3, TUV (1)
ISO 8573 (Air Quality), EN 755.2, EN 573.3, CE, EN 755.8, ISO 9001, ASME B31.1-31.9, TUV (1)
No (105)
RoHS (2)
TUV, ISO 9001, ASME B31.1-31.9, N 755.2, CE, EN 573.3, EN 755.8, ISO 8573 (Air Quality) (1)
Connection Thread Size
1 in (2)
1-1/2 in (2)
1/2 in (6)
1/4 in (1)
3/4 in (4)
G 1/2 (1)
G 3/4 (1)
Brand
Product Type
Material
Sub Type
Pipe Outside Diameter
Connection Type
Maximum Operating Temperature
Minimum Operating Temperature
Standards/Approvals
Connection Thread Size