Plumbing & Pipeline
/
Valves & Taps
Needle Valves
Hide Filters
Showing
1-20
of
25
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
Legris (16)
Parker (9)
Product Type
Cartridge (1)
Needle Valve (24)
Inlet Connection Type
BSPP (3)
NPT (1)
Threaded (13)
Inlet Port Size
1 in (1)
1-5/16 in (1)
1/4 in (1)
G 1/2 (2)
G 1/4 (4)
G 1/8 (4)
G 3/8 (1)
Body Material
316L Stainless Steel, Nickel Plated Shot-Blasted Brass (1)
Brass (6)
Monel Alloy 400, Brass, 316 Stainless Steel (2)
Nickel Plated Brass (2)
Nickel Plated Shot-Blasted Brass, 316L Stainless Steel (1)
Stainless Steel (8)
Steel (3)
Maximum Air Pressure
120bar (3)
207bar (1)
340bar (1)
400bar (1)
413bar (1)
6bar (9)
Outlet Port Size
1 in (1)
1-5/16 in (1)
1/4 in (1)
G 1/2 (2)
G 1/4 (4)
G 1/8 (4)
Maximum Liquid Pressure
120bar (1)
207bar (1)
340bar (1)
400bar (3)
413bar (1)
6bar (9)
Inlet Thread Standard
BSPP (10)
G (1)
NPT (6)
UNF (1)
Flow Factor Kv
0.32m³/h (1)
0.37m³/h (1)
0.63m³/h (1)
Inlet Port Gender
Female (4)
Female, Male (2)
Male (1)
Male, Female (4)
Male/Female (1)
Minimum Operating Temperature
-20°C (12)
-40°C (1)
-40°F (2)
Outlet Thread Standard
BSPP (9)
G (1)
NPT (6)
UNF (1)
Outlet Port Gender
Female, Male (2)
Male, Female (4)
Maximum Operating Temperature
100°C (6)
121°C (1)
180°C (6)
250°F (2)
Standards/Approvals
ASTM A 182, ASME B31.1, ISA S75.02, Class 500, ASTM G93 Level C, ASTM B 564, ASTM B 283, ASTM B 164, ASTM A 479 (1)
ISA S75.02 (1)
ISA S75.02, ASME B31.1, ASTM G93 (1)
ISA S75.02, ASTM G93 Level C (with -C3 option), ASME B31.1 (with -QC311 option) (1)
ISA S75.02, ASTM G93, ASME B31.1 (2)
ISO 9001 (1)
No (4)
None (1)
RG:1907/2006 (REACH), DI:2002/95/EC (RoHS), DI:2006/42/EC (Machinery Directive), DI:97/23/EC (module PED A-diameters > 25 mm) (1)
RG:1907/2006 (REACH), DI:2002/95/EC (RoHS), DI:2006/42/EC (Machinery Directive), DI:97/23/EC (module PED A) (1)
RoHS (1)
Brand
Product Type
Inlet Connection Type
Inlet Port Size
Body Material
Maximum Air Pressure
Outlet Port Size
Maximum Liquid Pressure
Inlet Thread Standard
Flow Factor Kv
Inlet Port Gender
Minimum Operating Temperature
Outlet Thread Standard
Outlet Port Gender
Maximum Operating Temperature
Standards/Approvals