Networking Modules
Networking modules are hardware devices that can be used to add interfaces to existing network systems. This is usually done by installing them into a switch or router. A network module could be an ethernet module or a Fibre Channel (FC) card for example, which acts as an adapter that connects your device to a network via the new interface.
How do networking modules work?
When you...
Showing 1-20 of 44 products
Lantronix
Networking Module
-
Ethernet Card
300kbps
-
-
48MHz
-
10/100 Base-TX
-
60°C
-
-
9V
-
-
0°C
23mm
UDS1100-B
72 mm
95mm
No
Phoenix Contact
Fibre Optic Converter
-
-
100Mbps
-
-
3GHz
-
RJ45 Jack, SC Duplex
-
65°C
-
-
18V
30V dc
-
-40°C
99mm
2902856
22.5 mm
114.5mm
EN 61000-4-5, EN 61000-4-2, CE, EN 55032, ATEX, EN 61000-4-3, EN 61000-4-4, UL, EN 61000-4-6, DNV GL
Phoenix Contact
Fibre Optic Converter
-
-
-
-
-
3GHz
-
10/100 Base-TX
-
65°C
-
-
18V
30V dc
-
-40°C
99mm
2902854
99 mm
22.5mm
No
InnoDisk
Networking Module
-
Device Server
-
-
-
-
-
PCIe
-
85°C
-
-
3.3V
3.3V
-
-40°C
5.1mm
EGP2-X401-W1
22.15 mm
42.15mm
No
Abracon
Networking Module
-
PoE 10/100 Base-TX Jack with Magnetic Module
100Mbps
-
-
-
-
RJ45, Ethernet
-
85°C
-
-
-
-
-
-40°C
13.84mm
ARJP11A
16.26 mm
21.59mm
RoHS, IEEE 802.3ab
€ 8.71
€ 4.356 Each (In a Pack of 2) (Exc. Vat)
Check stock
2
Abracon
Networking Module
-
Single Port
-
-
-
100kHz
-
10/100 Base-TX
-
85°C
-
-
-
-
-
-40°C
13.6mm
ARJM11
15.9 mm
21.3mm
UL, RoHS/RoHS II, IEEE 802.3
€ 9.44
€ 9.44 Each (Exc. Vat)
Check stock
1
Abracon
Networking Module
-
PoE 10/100 Base-TX Jack with Magnetic Module
100Mbps
-
-
-
-
RJ45, Ethernet
-
85°C
-
-
-
-
-
-40°C
13.84mm
ARJP11A
16.26 mm
21.59mm
RoHS, IEEE 802.3ab
Abracon
Networking Module
-
Single Port
-
-
-
100kHz
-
10/100 Base-TX
-
85°C
-
-
-
-
-
-40°C
13.6mm
ARJM11
15.9 mm
21.3mm
UL, RoHS/RoHS II, IEEE 802.3
InnoDisk
Networking Module
-
Device Server
25Mbps
-
-
-
-
RS422, RS232, RS485
-
85°C
-
-
3.3V
3.3V
-
-40°C
6.1mm
EMP2-X404
30 mm
50.9mm
No