Displays & Optoelectronics
/
Laser Modules & Components
Laser Module Accessories
Hide Filters
Showing
1-20
of
29
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
Dewalt (3)
Global Laser (23)
Siemens (1)
Stanley (2)
Product Type
Laser Module Accessory (25)
Laser Mount (3)
Input Voltage Type
AC (4)
DC (4)
Laser Diameter Held
11mm (2)
14mm (1)
15mm (2)
18mm (1)
19mm (1)
Standards/Approvals
CE, IEC60950-1 (1)
IEC 60825-1 (1)
IEC60950-1, FCC Class B, EN55032, CE (1)
ISO 9001 (8)
ISO9001 CERTIFIED (1)
ISO9001, IEC:60825:2007, EN:60825-1:2007 (2)
No (12)
RoHS (2)
Output Voltage
10V (3)
10V dc (1)
4.5V dc (1)
5, 10V (1)
5V (1)
5V dc (1)
Input Voltage
10, 30V dc (1)
10V (2)
12V (1)
264, 90V (3)
264, 90V ac (1)
30, 6V dc (1)
4.5V dc (1)
Number of Outputs
1 (4)
4 (3)
5 (1)
Accessory Type
Collimating Lenses & Focus Keys (2)
Holding Key (1)
Laser Mount (8)
Lens Focus Key (1)
Power Cable (2)
Maximum Output Current
1.15A (1)
1A (4)
500mA (2)
For Use With
11 mm Laser (3)
14 mm Laser (1)
15 mm Laser (2)
19 mm Laser (1)
7 mm Laser (1)
FireFly Laser (1)
Green Laser Beam (1)
Green Light Laser Target (2)
GuideLine 2 Laser (3)
Laser Lyte Flex Laser (1)
Laser Module (1)
Laser Module 10 V (3)
Laser Module 5V (2)
LaserLyte-Flex (1)
M11 x 0.5 Lens Mounts (1)
M9 x 0.5 Lens Mounts (1)
Masonry Work (1)
Most Global Laser Lens Mounts (1)
MV500 (1)
Red Laser Beam (1)
Thread Size
M11 (1)
M14 (1)
M9 (1)
Brand
Product Type
Input Voltage Type
Laser Diameter Held
Standards/Approvals
Output Voltage
Input Voltage
Number of Outputs
Accessory Type
Maximum Output Current
For Use With
Thread Size