Circular Connector Seals
Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and th...
Showing 1-20 of 354 products

RS Stock No.: 231-7903Brand: RS PRO
€ 7.50
€ 7.50 Each (Exc. Vat)
Check stock
1
TE Connectivity
Connector Seal
Wire Seal
-
26 to 22 AWG Wire
6.8mm
1.6mm
-
AMP
-
105°C
-30°C
Silicone Rubber
RoHS
Phoenix Contact
Circular Connector Seal
Seal
M12
M12 Plugs
-
-
IP65, IP69K, IP67
M12
-
85°C
-40°C
Copper, Nickel, Zinc
No
€ 1.15
€ 0.115 Each (In a Pack of 10) (Exc. Vat)
Check stock
10
ITT Cannon
Wire Seal
Flange
-
APD Series ISO 15170 Connector
6.5mm
5.7 mm
IP67, IP69K
APD
-
125°C
-40°C
Polybutylene Terephthalate Fibreglass, Copper Alloy, Silver Plated, Brass, Polyamide 66 Fibreglass, Hydrogenated Nitrile Butadiene Rubber
ISO 15170, RoHS, European Union directive 2002/95/EC, DIN72585, DIN EN 60529, EN 60512
ITT Cannon
Connector Seal
Wire Seal
-
APD Series
7.8mm
3.9 mm
IP67, IP69K
APD
-
125°C
-40°C
Polyamide 66 Fibreglass, Silver Plated, Gold Plated, Polybutylene Terephthalate Fibreglass, Hydrogenated Nitrile Butadiene Rubber, Copper Alloy, Tin, Silver, Brass, Copper
No
TE Connectivity
Connector Seal
Seal
23
AMP Circular Plastic and Metal Shell Connectors
47.62mm
-
-
-
-
105°C
-55°C
-
RoHS
Deutsch
Connector Seal
Wire Seal
-
STRIKE Series, Common Contact System, Quick Connect Series
-
-
-
HD10
-
125°C
-55°C
Copper Alloy, Nickel Plated, Thermoplastic, Silicone Rubber
Salt spray per MIL-STD 1344 method 1001
ITT Cannon
Connector Seal
Wire Seal
-
APD Series
6.5mm
5.7 mm
IP67, IP69K
APD
-
125°C
-40°C
Copper Alloy, Silver, Silver Plated, Polyamide 66 Fibreglass, Polybutylene Terephthalate Fibreglass, Brass, Tin, Gold Plated, Hydrogenated Nitrile Butadiene Rubber
DIN EN 60529, ISO 15170, DIN72585

€ 93.17
€ 9.317 Each (In a Pack of 10) (Exc. Vat)
Check stock
10
Phoenix Contact
Circular Connector Seal
Screw Plug
M12
Unoccupied M12 Sockets
12.97mm
13.5 mm
IP65, IP67
PROT
-
85°C
-40°C
Polyamide
Flammability rating according to UL 94 V0, UL Recognised (Approval ID: E240868))

€ 16.03
€ 3.206 Each (In a Pack of 5) (Exc. Vat)
Check stock
5
Amphenol Socapex
Connector Seal
Flange
19
RJ Field Connector
-
13 mm
IP68
-
-
85°C
-40°C
Marine Bronze, Aluminium
MIL-C-26500, NAS 1599, RoHS, TIA/EIA 568B, UL94 V0, NF F 16 101 & 16 102, ISO/IEC 11801
Phoenix Contact
Circular Connector Seal
Screw Plug
M8
M8 sockets of the sensor/actuator cable, boxes and flush-type connectors
-
9.7 mm
IP67
PROT
-
-
-
Polybutylene Terephthalate
Flammability rating according to UL 94 V0
Glenair
Connector Seal
Flange
-
IPT Series, IT Series, ITS Series Front-Mounted Square Flange Receptacle, ITH Series
35mm
27 mm
IP67
40450
-
100°C
-40°C
-
MIL-C-5015 Compatible
TE Connectivity
Connector Seal
Seal
17
CPC Receptacle with Square Flange
38.1mm
-
-
-
-
105°C
-55°C
-
CSA International Certified File No. LR7189, UL flammability rating of 94 V-1, UL File No. E28476
...