Potting Boxes

Potting boxes are moulds used to house an electronic assembly along with an insulating material, which then protects the assembly from shocks and vibrations. Examples of components that might be protected this way are sensors, LED lights and Read more

CAMDENBOSS Black ABS Potting Box Lid, 30 mm 15 mm, 20 mm
RS Stock No.509-024BrandCAMDENBOSSManufacturers Part No.RTM102-BLK

€ 12.10

€ 1.21 Each (In a Pack of 10) (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
20mm
30mm
1mm
IP30, IP40
15mm
Zinc Plated
UL94-V0
-20°C
94°C
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 40 mm 18 mm, 28 mm
RS Stock No.225-0083BrandCAMDENBOSSManufacturers Part No.RX2006/S-FIVES

€ 16.64

€ 3.328 Each (In a Pack of 5) (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
28mm
40mm
1.8mm
IP30, IP40
18mm
Zinc Plated
UL94-V0
-20°C
94°C
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 75 mm 35 mm, 50 mm
RS Stock No.508-992BrandCAMDENBOSSManufacturers Part No.RTM105-BLK

€ 24.20

€ 2.42 Each (In a Pack of 10) (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
50mm
75mm
1.4mm
IP30, IP40
35mm
Zinc Plated
UL94-V0
-20°C
94°C
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 74 mm 28 mm, 50 mm
RS Stock No.314-5229BrandCAMDENBOSSManufacturers Part No.RX2010/S-5

€ 24.80

€ 24.80 1 Pack of 5 (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
50mm
74mm
1.8mm
IP30, IP40
28mm
Zinc Plated
UL94-V0
-10°C
60°C
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 50 mm 30 mm, 40 mm
RS Stock No.457-4331BrandCAMDENBOSSManufacturers Part No.RTM104-BLK

€ 26.62

€ 2.662 Each (In a Pack of 10) (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
40mm
50mm
1mm
IP40, IP30
30mm
Zinc Plated
UL94-V0
-20°C
94°C
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 82 mm 33 mm, 57 mm
RS Stock No.127-0582BrandCAMDENBOSSManufacturers Part No.400-019

€ 3.87

€ 3.87 Each (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
57mm
82mm
-
IP40, IP30
33mm
Zinc Plated
UL94-V0
-20°C
70°C
Yes
DIN 53495
CAMDENBOSS Black ABS Potting Box Lid, 34 mm 16 mm, 24 mm
RS Stock No.225-0061BrandCAMDENBOSSManufacturers Part No.RX2005/S-5

€ 12.70

€ 2.541 Each (In a Pack of 5) (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
24mm
34mm
1.8mm
IP30, IP40
16mm
Zinc Plated
UL94-V0
-10°C
60°C
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 54 mm 23 mm, 38 mm
RS Stock No.225-0112BrandCAMDENBOSSManufacturers Part No.RX2008/S-5

€ 18.76

€ 3.751 Each (In a Pack of 5) (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
38mm
54mm
1.8mm
IP40, IP30
23mm
Zinc Plated
UL94-V0
-10°C
60°C
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 50 mm 30 mm, 50 mm
RS Stock No.509-002BrandCAMDENBOSSManufacturers Part No.RTM108-BLK

€ 21.18

€ 2.118 Each (In a Pack of 10) (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
50mm
50mm
1mm
IP30, IP40
30mm
Zinc Plated
UL94-V0
-20°C
94°C
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 67 mm 20 mm, 32 mm
RS Stock No.457-4319BrandCAMDENBOSSManufacturers Part No.RX2KL07/S-5

€ 13.61

€ 2.722 Each (In a Pack of 5) (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
32mm
67mm
1.8mm
IP30, IP40
20mm
Zinc Plated
UL94-V0
-10°C
60°C
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 11 mm 9 mm, 11 mm
RS Stock No.457-4353BrandCAMDENBOSSManufacturers Part No.RTM109-BLK

€ 12.70

€ 1.27 Each (In a Pack of 10) (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
11mm
11mm
0.5mm
IP30, IP40
9mm
Zinc Plated
UL94-V0
-20°C
94°C
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 40 mm 20 mm, 40 mm
RS Stock No.509-018BrandCAMDENBOSSManufacturers Part No.RTM107-BLK

€ 18.15

€ 1.815 Each (In a Pack of 10) (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
40mm
40mm
1mm
IP30, IP40
20mm
Zinc Plated
UL94-V0
-20°C
94°C
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 40 mm 20 mm, 35 mm
RS Stock No.457-4325BrandCAMDENBOSSManufacturers Part No.RTM103-BLK

€ 22.99

€ 2.299 Each (In a Pack of 10) (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
35mm
40mm
1mm
IP30, IP40
20mm
Zinc Plated
UL94-V0
-20°C
94°C
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 64 mm 25 mm, 44 mm
RS Stock No.314-5213BrandCAMDENBOSSManufacturers Part No.RX2009/S-5

€ 20.87

€ 4.174 Each (In a Pack of 5) (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
44mm
64mm
1.8mm
IP30, IP40
25mm
Zinc Plated
UL94-V0
-10°C
60°C
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 46 mm 20 mm, 32 mm
RS Stock No.225-0099BrandCAMDENBOSSManufacturers Part No.RX2007/S-FIVE

€ 18.76

€ 3.751 Each (In a Pack of 5) (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
32mm
46mm
1.8mm
IP30, IP40
20mm
Zinc Plated
UL94-V0
-20°C
94°C
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 42 mm 15 mm, 21 mm
RS Stock No.457-4274BrandCAMDENBOSSManufacturers Part No.RX2KL04/S-5

€ 10.28

€ 2.057 Each (In a Pack of 5) (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
21mm
42mm
1.8mm
IP30, IP40
15mm
Zinc Plated
UL94-V0
-10°C
60°C
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 58 mm 18 mm, 28 mm
RS Stock No.457-4303BrandCAMDENBOSSManufacturers Part No.RX2KL06/S-5

€ 11.80

€ 2.36 Each (In a Pack of 5) (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
28mm
58mm
1.8mm
IP30, IP40
18mm
Zinc Plated
UL94-V0
-10°C
60°C
No
RoHS
OKW Black Thermoplastic Potting Box Lid, 30 mm 15 mm, 20 mm
RS Stock No.104-1787BrandOKWManufacturers Part No.AS052810

€ 5.38

€ 5.38 Each (Exc. Vat)

Add to basket
OKW
Yes
Thermoplastic
20mm
30mm
0.8mm
-
15mm
Black
-
-
-
No
RoHS
CAMDENBOSS Black ABS Potting Box Lid, 65 mm 27 mm, 38 mm
RS Stock No.127-0579BrandCAMDENBOSSManufacturers Part No.400-013

€ 2.66

€ 2.66 Each (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
38mm
65mm
-
IP40, IP30
27mm
Zinc Plated
UL94-V0
-20°C
70°C
Yes
DIN 53495
CAMDENBOSS Black ABS Potting Box Lid, 72 mm 27 mm, 44 mm
RS Stock No.127-0581BrandCAMDENBOSSManufacturers Part No.400-017

€ 2.96

€ 2.96 Each (Exc. Vat)

Add to basket
CAMDENBOSS
Yes
ABS
44mm
72mm
-
IP40, IP30
27mm
Zinc Plated
UL94-V0
-20°C
70°C
Yes
DIN 53495