Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capa...

Showing 1-20 of 131 products

Filter

Sort

Filter

Sort

€ 312.18

€ 312.18 Each (Exc. Vat)

Add to basket
RS Pro
20mA
-
30V dc
-
1kHz
-
-
-
-
-
-
-
-
-40°C
10 mm/s
85°C
RoHS, CE
S31D
No
-

€ 382.36

€ 382.36 Each (Exc. Vat)

Add to basket
RS Pro
20mA
-
30V dc
-
1kHz
-
-
-
-
-
-
-
-
-40°C
25 mm/s
85°C
RoHS, CE
S31D
No
-

€ 352.11

€ 352.11 Each (Exc. Vat)

Add to basket
RS Pro
20mA
-
30V dc
-
1kHz
-
-
-
-
-
-
-
-
-40°C
25 mm/s
85°C
CE, RoHS
S31D
No
-

€ 341.22

€ 341.22 Each (Exc. Vat)

Add to basket
RS Pro
20mA
-
30V dc
-
1kHz
-
-
-
-
-
-
-
-
-40°C
50 mm/s
85°C
CE, RoHS
S31D
No
-

€ 294.03

€ 294.03 Each (Exc. Vat)

Add to basket
RS Pro
10mA
-
28V dc
-
10kHz
-
-
-
-
-
-
-
-
-40°C
±2000 g
120°C
RoHS, CE
A26d
No
-
RS PRO Vibration Sensor, 100 Hz, -15 °C → 55 °C
RS Stock No.285-784BrandRS PRO

€ 26.02

€ 5.203 Each (In a Pack of 5) (Exc. Vat)

Add to basket
RS Pro
-
-
-
-
100Hz
-
15mm
-
1.5mm
-
0.6mm
-
-
-15°C
-
55°C
No
-
No
-
Assemtech Vibration Sensor, 250 mA Max, -20 °C → 85 °C
RS Stock No.289-7935BrandAssemtechManufacturers Part No.S1314

€ 23.34

€ 23.34 Each (Exc. Vat)

Add to basket
Assemtech
250mA
24V ac
-
10Ω
-
-
18mm
-
6.8mm
-
-
-
-
-20°C
-
85°C
ISO 9001
-
No
-
Assemtech Vibration Sensor, 0.2 A Max, -37 °C → 100 °C
RS Stock No.455-3671BrandAssemtechManufacturers Part No.S1475

€ 13.40

€ 13.40 Each (Exc. Vat)

Add to basket
Assemtech
0.2A
24V ac
-
100Ω
-
-
8.08mm
-
-
-
-
-
-
-37°C
-
100°C
No
MS24M
No
-
Assemtech Vibration Sensor, 250 mA Max, -20 °C → 85 °C
RS Stock No.455-3665BrandAssemtechManufacturers Part No.ASLS 2.0

€ 23.17

€ 23.17 Each (Exc. Vat)

Add to basket
Assemtech
250mA
24V ac
-
10Ω
-
-
18mm
-
6.8mm
-
-
-
-
-20°C
-
85°C
ISO 9001
-
No
-
TE Connectivity Vibration Sensor, 75 Hz, -20 °C → 60 °C
Also available in industry standard packaging
RS Stock No.893-7376BrandTE ConnectivityManufacturers Part No.1005939-1

€ 5.34

€ 5.34 Each (Exc. Vat)

Add to basket
TE Connectivity
-
-
-
-
75Hz
-
17.8mm
-
6mm
-
1.7mm
-
-
-20°C
-
60°C
No
MiniSense 100
No
-
Assemtech Vibration Sensor, 0.2 A Max, 24 V dc Max, -37 °C → 100 °C
RS Stock No.618-7535BrandAssemtechManufacturers Part No.AU2402-1

€ 8.45

€ 8.45 Each (Exc. Vat)

Add to basket
Assemtech
0.2A
24V ac
24V dc
100Ω
-
-
8.08mm
-
-
-
-
-
-
-37°C
-
100°C
No
-
No
-
Assemtech Vibration Sensor, 200 mA Max, 24 V dc Max, -37 °C → 100 °C
RS Stock No.618-7529BrandAssemtechManufacturers Part No.AU2401-6

€ 11.92

€ 11.92 Each (Exc. Vat)

Add to basket
Assemtech
200mA
24V ac
24V dc
100Ω
-
-
8.99mm
-
-
-
-
-
-
-37°C
-
100°C
No
AU2401
No
-
Assemtech Vibration Sensor, 309 mA Max, 9 V dc Max, -25 °C → 80 °C
RS Stock No.361-5100BrandAssemtechManufacturers Part No.VS-801P

€ 3.32

€ 3.32 Each (Exc. Vat)

Add to basket
Assemtech
309mA
-
9V dc
-
-
-
9.6mm
-
7mm
-
9.2mm
-
-
-25°C
-
80°C
No
-
No
-
ifm electronic Vibration Sensor 25 mm/s, 500 mA Max, 32 V dc Max, -25 °C → 80 °C
RS Stock No.123-8751Brandifm electronicManufacturers Part No.VKV021

€ 284.17

€ 284.17 Each (Exc. Vat)

Add to basket
ifm electronic
500mA
-
32V dc
500Ω
-
-
-
-
-
-
73.1mm
-
-
-25°C
25 mm/s
80°C
EN 61000-4-2 ESD, EN 61000-4-4 Burst, EN 61000-4-6 HF conducted, EN 61000-4-3 HF radiated
VKV021
No
-
ifm electronic Vibration Sensor 0 → 50 mm/s, 500 mA Max, 32 V dc Max, -25 °C → 80 °C
RS Stock No.739-6737Brandifm electronicManufacturers Part No.VKV022

€ 282.72

€ 282.72 Each (Exc. Vat)

Add to basket
ifm electronic
500mA
-
32V dc
-
-
-
73.1mm
-
27mm
-
73.1mm
-
-
-25°C
0 → 50 mm/s
80°C
cULus, CE
VKV022
No
-
ifm electronic Vibration Sensor 50 mm/s, 20 mA Max, 30 V dc Max, 30 °C → 125 °C
RS Stock No.123-8753Brandifm electronicManufacturers Part No.VTV121

€ 515.46

€ 515.46 Each (Exc. Vat)

Add to basket
ifm electronic
20mA
-
30V dc
720Ω
-
-
-
-
-
-
63.25mm
-
-
30°C
50 mm/s
125°C
ISO 10816
VTV
No
-
Assemtech Vibration Sensor, 250 mA Max, -20 °C → 85 °C
RS Stock No.455-3643BrandAssemtechManufacturers Part No.ASLS 10.0

€ 23.52

€ 23.52 Each (Exc. Vat)

Add to basket
Assemtech
250mA
24V ac
-
10Ω
-
-
18mm
-
-
-
-
-
-
-20°C
-
85°C
ISO 9001
-
No
-
Monitran Vibration Sensor, 20 mA Max, 32 V dc Max, -25 °C → 90 °C
RS Stock No.533-2396BrandMonitranManufacturers Part No.MTN/1185ICQ-25

€ 712.88

€ 712.88 Each (Exc. Vat)

Add to basket
Monitran
20mA
-
32V dc
-
-
-
43mm
-
27mm
-
27mm
-
-
-25°C
-
90°C
No
MTN/1185IC
ATEX
-
ifm electronic Vibration Sensor 25 mm/s, 20 mA Max, 32 V dc Max, -20 °C → 60 °C
RS Stock No.123-8755Brandifm electronicManufacturers Part No.VTV12A

€ 732.05

€ 732.05 Each (Exc. Vat)

Add to basket
ifm electronic
20mA
-
32V dc
720Ω
-
-
-
-
-
-
63.25mm
-
-
-20°C
25 mm/s
60°C
EN 61000-4-3, ISO 10816, EN 61000-4-6, EN 61000-4-2, EN 61000-4-4
VTV12A
Ex, ATEX
-
Assemtech Vibration Sensor, 200 mA Max, -37 °C → 100 °C
RS Stock No.618-7557BrandAssemtechManufacturers Part No.AU2402-7

€ 10.91

€ 10.91 Each (Exc. Vat)

Add to basket
Assemtech
200mA
24V ac
-
100Ω
-
-
8.9mm
-
0.216in
-
-
-
-
-37°C
-
100°C
ISO 9001
-
No
-

...