SMC Connectors

Rodoma 1 - 20 iš 25 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency Contact Plating Contact Material
Radiall Straight 50Ω Through Hole SMC Socket, Solder Termination Radiall Female Straight Solder Through Hole - Gold - -65 °C - +165 °C 0 → 10GHz Gold over Nickel Brass
Amphenol Straight 50Ω Cable Mount Bulkhead Fitting SMC Connector, Solder Termination, Coaxial Amphenol Female Straight Solder Cable Mount Standard Gold Coaxial -65°C Threaded +165°C 10GHz Gold Brass
Radiall Straight 50Ω Cable Mount SMC Connector, Crimp Termination, RG179, RG187, RG188, RG316 Radiall Male Straight Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 -65 °C - +165 °C 0 → 10GHz Gold over Nickel Beryllium Copper
Radiall Right Angle 50Ω Cable Mount SMC Connector, RG179, RG187, RG188, RG316 Radiall Male Right Angle - Cable Mount - Gold RG179, RG187, RG188, RG316 -55 °C - +100 °C 0 → 10GHz Gold over Nickel Beryllium Copper
Radiall Straight 50Ω Panel Mount SMC Connector, Solder Termination Radiall Female Straight Solder Panel Mount - Gold - -65 °C - +165 °C 0 → 10GHz Gold over Nickel Brass
IMS Right Angle 50Ω Cable Mount SMC Plug, Solder Termination, RG174/U, RG188 A/U, RG316/U
  • RS kodas 112-3104
  • Gamintojas IMS
  • Gamintojo kodas 12.2420.021
IMS Female Right Angle Solder Cable Mount - Gold RG174/U, RG188 A/U, RG316/U - - - - Gold -
Radiall Right Angle 50Ω Cable Mount SMC Connector, Crimp Termination, RG179, RG187, RG188, RG316 Radiall Female Right Angle Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 -65 °C - +165 °C 0 → 10GHz Gold over Nickel Beryllium Copper
IMS Right Angle 50Ω Through Hole SMC Connector, Solder Termination
  • RS kodas 124-9357
  • Gamintojas IMS
  • Gamintojo kodas 82.1524.201
IMS Male Right Angle Solder Through Hole - Gold - - - - - Gold -
IMS Straight 50Ω Panel Mount SMC Connector
  • RS kodas 112-3126
  • Gamintojas IMS
  • Gamintojo kodas 92.1213.291
IMS Male Straight - Panel Mount - Gold - - - - - Gold -
Telegartner Straight 50Ω Through Hole SMC Connector, Solder Termination Telegartner Male Straight Solder Through Hole Subminiature Gold - - Push-Pull - 0 → 10GHz Gold Beryllium Copper
Radiall Straight 50Ω Cable Mount SMC Connector, RG179, RG187, RG188, RG316 Radiall Female Straight - Cable Mount - Gold RG179, RG187, RG188, RG316 -55 °C - +100 °C 0 → 10GHz Gold over Nickel Brass
Amphenol Straight 50Ω Cable Mount Bulkhead Fitting SMC Connector, Solder Termination, Coaxial Amphenol Female Straight Solder Cable Mount Standard Gold Coaxial -65°C Threaded +165°C 10GHz Gold Brass
Radiall Right Angle 50Ω Cable Mount SMC Connector, Crimp Termination, RG179, RG187, RG188, RG316 Radiall Female Right Angle Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 -65 °C - +165 °C 0 → 10GHz Gold over Nickel Beryllium Copper
Radiall Right Angle 50Ω Through Hole SMC Socket, Solder Termination Radiall Female Right Angle Solder Through Hole - Gold - -65 °C - +165 °C 0 → 10GHz Gold over Nickel Brass
Radiall Straight 50Ω Cable Mount SMC Connector, RG179, RG187, RG188, RG316 Radiall Male Straight - Cable Mount - Gold RG179, RG187, RG188, RG316 -65 °C - +165 °C 0 → 10GHz Gold over Nickel Beryllium Copper
TE Connectivity Straight 50Ω Cable Mount SMC Connector, Solder Termination, RG174 A/U, RG188 A/U, RG316/U TE Connectivity Male Straight Solder Cable Mount - Gold RG174 A/U, RG188 A/U, RG316/U -65 °C - +165 °C 0 → 10GHz Gold Beryllium Copper
RS PRO Straight 50Ω Panel Mount Bulkhead Fitting SMC Jack, Solder Termination RS Pro Female Straight Solder Panel Mount Subminiature Gold - - - - 10GHz Gold Brass
RS PRO Straight 50Ω Cable Mount SMC Connector, Clamp Termination, RG174 A/U RS Pro Male Straight Clamp Cable Mount Subminiature Gold RG174 A/U - - - 10GHz Gold Beryllium Copper
RS PRO Straight 50Ω PCB Mount SMC Connector, Clamp Termination RS Pro Female Straight Clamp PCB Mount Subminiature Gold - - - - 10GHz Gold Brass
TE Connectivity Straight 50Ω Through Hole SMC Connector, Solder Termination, Coaxial TE Connectivity Female Straight Solder Through Hole Standard Gold Coaxial -65 °C - +165 °C 0 → 10GHz Gold Beryllium Copper
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
Rodoma 1 - 20 iš 25 rezultatų