Omron DIN Rail & Panel Mount Power Supplies

Rodoma 1 - 20 iš 134 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Minimum Input Voltage Input Voltage Output Voltage Maximum Input Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Range Dimensions Height Width Mounting Type Efficiency Load Regulation Weight Ripple And Noise Depth Line Regulation MTBF Maximum Input Current Series Holdup Time Output Voltage Adjustment Range Special Features Standards Met Protection Features Application Input Frequency Range Maximum Temperature Minimum Temperature Input Electrical Phase Hazardous Area Certification Power Signal Conversion Type Allowed Circuit Configurations
S8VK-C Switch Mode DIN Rail Panel Mount Power Supply, 60W, 24V dc/ 2.5A Omron 100V ac - 24V dc 240V ac 24V dc 24V dc 2.5A 60W 1 1 Switch Mode - 90 x 32 x 110mm - 32mm - 88% - 260g 70mV 110mm - - - S8VK-C 117 ms @ 230 V ac, 24 ms @ 115 V ac - - - - - - +60°C -25°C - - - -
S8VK-G Switch Mode DIN Rail Panel Mount Power Supply, 60W, 24V dc/ 2.5A Omron 100V ac 230V ac 24V dc 240V ac 24V dc 24V dc 2.5A 60W 1 1 Switch Mode - 90 x 32 x 110mm - 32mm - 88% - 260g 50mV 110mm - 590000h - S8VK-G 20 ms @ 100 V ac, 90 ms @ 200 V ac - - - - - - +70°C -40°C - - - -
S8VS Switch Mode DIN Rail Panel Mount Power Supply, 15W, 24V dc/ 650mA Omron 85V ac 230V ac 24V dc 264V ac 24V dc 24V dc 650mA 15W - - Switch Mode - 96.4 x 22.5 x 94.6mm - 22.5mm DIN Rail 77% ±2% 160g ±2% 94.6mm ±0.5% 135000h - S8VS 134 ms @ 200 V ac, 28 ms @ 100 V ac - - - - - - +60°C -10°C - - - -
S8VK-G Switch Mode DIN Rail Panel Mount Power Supply, 15W, 24V dc/ 650mA Omron 100V ac 230V ac 24V dc 240V ac 24V dc 24V dc 650mA 15W 1 1 Switch Mode - 90 x 22.5 x 90mm - 22.5mm - 80% - 150g 30mV 90mm - 600000h - S8VK-G 100 ms @ 200 V ac, 20 ms @ 100 V ac - - - - - - +70°C -40°C - - - -
S8VS Switch Mode DIN Rail Panel Mount Power Supply, 30W, 24V dc/ 1.3A Omron 85V ac 230V ac 24V dc 264V ac 24V dc 24V dc 1.3A 30W - - Switch Mode - 96.4 x 22.5 x 94.6mm - 22.5mm DIN Rail 80% ±2% 180g ±2% 94.6mm ±0.5% 135000h - S8VS 140 ms @ 200 V ac, 31 ms @ 100 V ac - - - - - - +60°C -10°C - - - -
S8VS Switch Mode DIN Rail Panel Mount Power Supply, 15W, 5V dc/ 2A Omron 85V ac 230V ac 5V dc 264V ac 5V dc 5V dc 2A 15W - - Switch Mode - 96.4 x 22.5 x 94.6mm - 22.5mm DIN Rail 72% ±2% 160g ±2% 94.6mm ±0.5% 135000h - S8VS 187 ms @200 V ac, 39 ms @ 100 V ac - - - - - - +60°C -10°C - - - -
S8VK-G Switch Mode DIN Rail Panel Mount Power Supply, 120W, 24V dc/ 5A Omron 100V ac 230V ac 24V dc 240V ac 24V dc 24V dc 5A 120W 1 1 Switch Mode - 125 x 40 x 122.5mm - 40mm - 89% - 620g 150mV 122.5mm - 450000h - S8VK-G 40ms - - - - - - +70°C -40°C - - - -
S8FS-C DIN Rail Power Supply, 15W, 700mA
  • RS kodas 125-4051
  • Gamintojas Omron
  • Gamintojo kodas S8FS-C01524J
Omron 85V ac - - 264V ac 24V dc 24V dc 700mA 15W 1 - - - 51 x 28 x 92mm - 51mm DIN Rail Mount 82% - 150g 30mV Pk-Pk 92mm 0.5% 135000h 300mA S8FS-C 83ms ±10% High Reliability, Long Life, Wide Input Range, Full Lineup CCC, CE, CSA, cULus Recognized Over Voltage Protection, Overload Protection - 47 → 450Hz +60°C -20°C Single Phase - AC-DC, DC-DC Series
S8VK-C Switch Mode DIN Rail Panel Mount Power Supply, 240W, 24V dc/ 10A Omron 100V ac - 24V dc 240V ac 24V dc 24V dc 10A 240W 1 1 Switch Mode - 125 x 60 x 150mm - 60mm - 89% - 940g 70mV 150mm - - - S8VK-C 34 ms @ 115 V ac, 36 ms @ 230 V ac - - - - - - +60°C -25°C - - - -
Switch Mode DIN Rail Power Supply, 120W, 24V dc/ 5A Omron 380V ac 400V ac 24V dc 480V ac 24V dc 24V dc 5A 120W 1 2, 3 Switch Mode S8VK 122.2 x 125 x 40mm - 125mm - 89% 1.5% 700g 160mV Pk-Pk 40mm 0.5% 390000h - S8VK-T 30ms - - - - - - +70°C -40°C - - - -
S8VK-G Switch Mode DIN Rail Panel Mount Power Supply, 15W, 12V dc/ 1.2A
  • RS kodas 776-9472
  • Gamintojas Omron
  • Gamintojo kodas S8VK--G01512
Omron 100V ac 230V ac 12V dc 240V ac 12V dc 12V dc 1.2A 15W 1 1 Switch Mode - 90 x 22.5 x 90mm - 22.5mm - 77% - 150g 50mV 90mm - 600000h - S8VK-G 100 ms @ 200 V ac, 20 ms @ 100 V ac - - - - - - +70°C -40°C - - - -
S8VS Switch Mode DIN Rail Panel Mount Power Supply, 60W, 24V dc/ 2.5A Omron 85V ac 230 24V dc 264V ac 24V dc 24V dc 2.5A 60W - - Switch Mode - 108.3 x 40 x 99.5mm - 40mm DIN Rail 78% ±1.5% 330g ±2% 99.5mm ±0.5% 135000 - S8VS 158 ms @ 200 V ac, 34 ms @100 V ac - - - - - 50 → 60Hz +60°C -10°C - - - -
S82S Switch Mode DIN Rail Panel Mount Power Supply, 7.5W, 5V dc/ 1.5A Omron 10.2V dc - 5V dc 27.6V dc 5V dc 5V dc 1.5A 7.5W 1 - Switch Mode - 65 x 37.5 x 75mm - 37.5mm DIN Rail 60 → 73% ±1.5% 150g ±2% 75mm ±0.5% - - S82S - - - - - - - +60°C -10°C - - - -
S8VK-G Switch Mode DIN Rail Panel Mount Power Supply, 30W, 5V dc/ 5A Omron 100V ac - 5V dc 240V ac 5V dc 5V dc 5A 30W 1 1 Switch Mode - 90 x 32 x 90mm - 32mm - 79% - 195g 30mV 90mm - 580000h - S8VK-G 110 ms @ 200 V ac, 20 ms @ 100 V ac - - - - - - +70°C -40°C - - - -
S8VS Switch Mode DIN Rail Panel Mount Power Supply, 30W, 12V dc/ 2.5A Omron 85V ac 230V ac 12V dc 264V ac 12V dc 12V dc 2.5A 30W - - Switch Mode - 96.4 x 22.5 x 94.6mm - 22.5mm DIN Rail 76% ±2% 180g ±2% 94.6mm ±0.5% 135000h - S8VS 123 ms @ 200 V ac, 22 ms @ 100 V ac - - - - - - +60°C -10°C - - - -
S8JX Switch Mode DIN Rail Power Supply, 100W, 24V dc/ 4.5A
  • RS kodas 818-4282
  • Gamintojas Omron
  • Gamintojo kodas S8JXG10024CD
Omron 100V ac 230V ac 24V dc 240V ac 24V dc 24V dc 4.5A 100W 1 - Switch Mode S8JX 50 x 92 x 160mm - 92mm - 83% - 550g 2% 160mm - - - S8JX 20ms - - - - - - - - - - - -
S8VK-G Switch Mode DIN Rail Panel Mount Power Supply, 240W, 24V dc/ 10A Omron 100V ac 230V ac 24V dc 240V ac 24V dc 24V dc 10A 240W 1 1 Switch Mode - 125 x 60 x 150mm - 60mm - 92% - 900g 180mV 150mm - 360000h - S8VK-G - - - - - - - +70°C -40°C - - - -
S8VK-G Switch Mode DIN Rail Panel Mount Power Supply, 30W, 12V dc/ 2.5A Omron 100V ac - 12V dc 240V ac 12V dc 12V dc 2.5A 30W 1 1 Switch Mode - 90 x 32 x 90mm - 32mm - 82% - 195g 30mV 90mm - 580000h - S8VK-G 110 ms @ 200 V ac, 20 ms @ 100 V ac - - - - - - +70°C -40°C - - - -
S8JX Switch Mode DIN Rail Power Supply, 50W, 24V dc/ 2.1A
  • RS kodas 818-4288
  • Gamintojas Omron
  • Gamintojo kodas S8JXG05024CD
Omron 100V ac 230V ac 24V dc 240V ac 24V dc 24V dc 2.1A 50W 1 1 Switch Mode S8JX-G 44 x 92 x 114.5mm - 92mm - 83% - 450g 2% 114.5mm - - - S8JX 20ms - - - - - - +60°C -10°C - - - -
S8VK-G Switch Mode DIN Rail Panel Mount Power Supply, 30W, 24V dc/ 1.3A Omron 100V ac 230V ac 24V dc 240V ac 24V dc 24V dc 1.3A 30W 1 1 Switch Mode - 90 x 32 x 90mm - 32mm - 86% - 195g 30mV 90mm - 580000h - S8VK-G 110 ms @ 200 V ac, 20 ms @ 100 V ac - - - - - - +70°C -40°C - - - -
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
Rodoma 1 - 20 iš 134 rezultatų