Omron Flow Sensors & Indicators

Rodoma 1 - 19 iš 19 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Series Current Rating
Flow sensor, liquid, NPN, analog Omron Liquid Flow Sensor 0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min, 1.5 (Nominal Diameter B 3/4 in) L/min, 2 (Nominal Diameter B 1 in) L/min 100 (Nominal Diameter B 1 in) L/min, 14 (Nominal Diameter B 3/8 in) L/min, 30 (Nominal Diameter B 1/2 in) L/min, 60 (Nominal Diameter B 3/4 in) L/min 15 → 30 V dc 9.525 mm, 12.7 mm, 19.05 mm, 25.4 mm M12 4 Pole Connector 10MPa FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304 (Nut), SUS304L (Detecting Unit, Chassis) 0 °C +85°C -20°C +80°C E8FC 192 mA
Flow sensor, liquid, PNP, IO-Link COM3, Omron Liquid Flow Sensor 0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min, 1.5 (Nominal Diameter B 3/4 in) L/min, 2 (Nominal Diameter B 1 in) L/min 100 (Nominal Diameter B 1 in) L/min, 14 (Nominal Diameter B 3/8 in) L/min, 30 (Nominal Diameter B 1/2 in) L/min, 60 (Nominal Diameter B 3/4 in) L/min 15 → 30 V dc 9.525 mm, 12.7 mm, 19.05 mm, 25.4 mm M12 4 Pole Connector 10MPa FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304 (Nut), SUS304L (Detecting Unit, Chassis) 0 °C +85°C -20°C +80°C E8FC 192 mA
Pressure sensor O-ring for E8PC-010 Omron - O-Ring - - - - - - - - - -20°C +80°C EBPC -
Pressure sensor O-ring for E8PC-100/400 Omron - O-Ring - - - - - - - - - -20°C +80°C EBPC -
Pressure sensor O-ring for female adapto Omron - O-Ring - - - - - - - - - -20°C +80°C EBPC -
Pressure sensor adapter, G parallei thre
  • RS kodas 181-0598
  • Gamintojas Omron
  • Gamintojo kodas E8PC-YA-B14N
Omron - Adapter - - - - - - SUS304 - - -20°C +80°C EBPC -
Pressure sensor adapter, NPT taper threa Omron - Adapter - - - - - - SUS304 - - -20°C +80°C EBPC -
Pressure sensor adapter, NPT taper threa Omron - Adapter - - - - - - SUS304 - - -20°C +80°C EBPC -
Pressure sensor adapter, R taper thread, Omron - Adapter - - - - - - SUS304 - - -20°C +80°C EBPC -
Pressure sensor adapter, R taper thread, Omron - Adapter - - - - - - SUS304 - - -20°C +80°C EBPC -
Pressure sensor adapter, R taper thread, Omron - Adapter - - - - - - SUS304 - - -20°C +80°C EBPC -
Pressure sensor throttle for a female ad Omron - Throttle - - - - - - SUS304 - - -20°C +80°C EBPC -
Pressure sensor throttle for a male adap Omron - Throttle - - - - - - SUS304 - - -20°C +80°C EBPC -
Pressure sensor, liquid and gas, -0.1 to Omron Gas, Liquid Flow Sensor -0.1 MPa 1 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 1MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C EBPC 120 mA
Pressure sensor, liquid and gas, -0.1 to Omron Gas, Liquid Flow Sensor -0.1 MPa 1 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 1MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C EBPC 120 mA
Pressure sensor, liquid, 0 to 10 MPa, NP Omron Liquid Flow Sensor 0 MPa 10 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 10MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C EBPC 120 mA
Pressure sensor, liquid, 0 to 10 MPa, PN Omron Liquid Flow Sensor 0 MPa 10 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 10MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C EBPC 120 mA
Pressure sensor, liquid, 0 to 40 MPa, NP Omron Liquid Flow Sensor 0 MPa 40 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 40MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C EBPC 120 mA
Pressure sensor, liquid, 0 to 40 MPa, PN Omron Liquid Flow Sensor 0 MPa 40 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 40MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C EBPC 120 mA
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
Rodoma 1 - 19 iš 19 rezultatų