DIP ir SIP jungikliai

Rodoma 1 - 20 iš 178 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Voltage Rating Dielectric Strength
4 Way Through Hole DIP Switch 4P Omron 4P 25 mA@ 24 V dc Gold Plated 4 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
1 Way Surface Mount DIP & SIP Switch SPST-NO, Plunger Actuator, IP67 Omron SPST-NO 1 → 50 mA Silver 1 Surface Mount Plunger SMT - +70°C -25°C -25 → +70°C IP67 3 → 12V dc 250
DIP switch SMT raised actuators 8way
  • RS kodas 534-764
  • Gamintojas Omron
  • Gamintojo kodas A6S-8104-H
Omron 8P 25 mA@ 24 V dc Gold Plated 8 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
DIP switch SMT flush 4way with seal tape
  • RS kodas 534-746
  • Gamintojas Omron
  • Gamintojo kodas A6S-4102-H
Omron 4P 25 mA@ 24 V dc Gold Plated 4 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
1 Way Surface Mount DIP Switch SPST-NO, Flat Actuator, IP00 Omron SPST-NO 1 → 50 mA Silver 1 Surface Mount Flat SMT - +70°C -25°C -25 → +70°C IP00 3 → 24V dc 250
DIP switch SMT raised actuators 4way
  • RS kodas 534-742
  • Gamintojas Omron
  • Gamintojo kodas A6S-4104-H
Omron 4P 25 mA@ 24 V dc Gold Plated 4 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
DIP switch SMT flush 8way with seal tape
  • RS kodas 534-770
  • Gamintojas Omron
  • Gamintojo kodas A6S-8102-H
Omron 8P 25 mA@ 24 V dc Gold Plated 8 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
16 Way Through Hole DIP Switch, Rotary Flush Actuator Omron - 25 mA@ 24 V dc Gold Plated 16 Through Hole Rotary Flush DIP - +80°C -30°C -30 → +80°C - 24V dc -
Switch DIP 3 way flush slide thru-hole Omron 3P 25 mA@ 24 V dc Gold Plated 3 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
4 Way Surface Mount DIP Switch SPST, Lever Actuator Omron SPST 25 mA@ 24 V dc Gold Plated 4 Surface Mount Lever DIP 1000Operations +70°C -20°C -20 → +70°C - - -
Switch DIP 5W flat slide SMT tape seal Omron 5P 25 mA@ 24 V dc Gold Plated 5 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
Switch DIP 7 way flat slide thru-hole Omron 7P 25 mA@ 24 V dc Gold Plated 7 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
4 way BT approved DIL switch,100mA
  • RS kodas 342-102
  • Gamintojas Omron
  • Gamintojo kodas A6D-4100
Omron 4PST 100 mA@ 5 V dc Beryllium Copper 4 Through Hole Slide DIP 5000Operations +70°C -20°C -20 → +70°C - - 500V ac
DIP switch SMT flush 2way with seal tape
  • RS kodas 534-768
  • Gamintojas Omron
  • Gamintojo kodas A6S-2102-H
Omron DP 25 mA@ 24 V dc Gold Plated 2 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
7 Way Through Hole DIP Switch 7P, Flat Actuator, IP64 Omron 7P 30 mA @ 30 V dc Gold Plated 7 Through Hole Flat DIP 2000Operations +70°C -20°C -20 → +70°C IP64 - -
6 Way Through Hole DIP Switch 6P Omron 6P 25 mA@ 24 V dc Gold Plated 6 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
10 Way Surface Mount DIP Switch, Rotary Flush Actuator Omron - 25 mA@ 24 V dc Gold Plated 10 Surface Mount Rotary Flush DIP - +80°C -30°C -30 → +80°C - 24V dc -
2 way BT approved DIL switch,100mA
  • RS kodas 342-095
  • Gamintojas Omron
  • Gamintojo kodas A6D-2100
Omron DP 100 mA@ 5 V dc Gold Plated 2 Through Hole Slide DIP 5000Operations +70°C -20°C -20 → +70°C - - 500V ac
Switch DIP 1W flat slide SMT tape seal Omron SP 25 mA@ 24 V dc Gold Plated 1 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
DIP switch SMT raised actuators 2way
  • RS kodas 534-786
  • Gamintojas Omron
  • Gamintojo kodas A6S-2104-H
Omron DP 25 mA@ 24 V dc Gold Plated 2 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
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
Rodoma 1 - 20 iš 178 rezultatų