ON Semiconductor Proximity Sensor ICs

Rodoma 1 - 6 iš 6 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Sensor Type Maximum Switching Frequency Switching Mode Output Type Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width Series Minimum Operating Supply Voltage Maximum Operating Supply Voltage
LC717A10AR-NH ON Semiconductor, LC717 Capacitive Touch Sensor Capacitive 28-Pin VCT ON Semiconductor Capacitive 186 kHz Digital Digital Surface Mount VCT 28 1.6 mA 3.5 x 3.5 x 0.765mm 0.77mm 3.5mm 105 °C -40 °C 3.5mm LC717 2.6 V 5.5 V
NCS36000DG ON Semiconductor, Low Noise, PIR Detector Controller 62.5 Hz, 3 → 5.75 V, 14-Pin SOIC ON Semiconductor - - - - Surface Mount SOIC 14 - 8.75 x 4 x 1.75mm 1.75mm 8.75mm +85 °C -40 °C 4mm - - -
NCS36000DRG ON Semiconductor, Proximity Sensor IC, 3 → 5.75 V 14-Pin SOIC ON Semiconductor - - - CMOS Surface Mount SOIC 14 - 8.75 x 4 x 1.5mm 1.5mm 8.75mm +85 °C -40 °C 4mm - 3 V 5.75 V
LC717A10AR-NH ON Semiconductor, LC717 Capacitive Touch Sensor Capacitive 28-Pin VCT ON Semiconductor Capacitive 186 kHz Digital Digital Surface Mount VCT 28 1.6 mA 3.5 x 3.5 x 0.765mm 0.77mm 3.5mm 105 °C -40 °C 3.5mm LC717 2.6 V 5.5 V
NCS36000DRG ON Semiconductor, Proximity Sensor IC, 3 to 5.75 V 14-Pin SOIC ON Semiconductor - - - CMOS Surface Mount SOIC 14 - 8.75 x 4 x 1.5mm 1.5mm 8.75mm +85 °C -40 °C 4mm - 3 V 5.75 V
PIR detector controller,SOIC14 ON Semiconductor - - - - Surface Mount SOIC 14 - 8.75 x 4 x 1.75mm 1.75mm 8.75mm +85 °C -40 °C 4mm - - -
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
Rodoma 1 - 6 iš 6 rezultatų