ON Semiconductor Hex Inverters

Rodoma 1 - 20 iš 37 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height Length Width Maximum Operating Supply Voltage Minimum Operating Supply Voltage Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
Inverter 6-Element CMOS 14-Pin SOIC ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
ON Semiconductor 74AC04SCX, Hex Inverter, 2 → 6 V, 14-Pin SOIC ON Semiconductor Inverter - - 6 No 8.5ns -24mA 24mA Surface Mount SOIC 14 AC 8.6 x 3.9 x 1.45mm 1.45mm 8.6mm 3.9mm 6 V 2 V 50pF +85 °C -40 °C
ON Semiconductor MC74AC04DR2G, Hex, Single Ended Inverter, 2 → 6 V, 14-Pin SOIC ON Semiconductor Inverter - Single Ended 6 No 9.5 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 6 V 2 V 50pF +85 °C -40 °C
ON Semiconductor MC74HC05ADR2G, Hex, TTL Inverter, 2 → 6 V, 14-Pin SOIC ON Semiconductor Inverter - TTL 6 No 135 ns @ 50 pF - - Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 6 V 2 V 50pF +125 °C -55 °C
ON Semiconductor MC74VHC04DR2G, Hex, Bipolar Schottky TTL Inverter, 2 → 5.5 V, 14-Pin SOIC ON Semiconductor Inverter - Bipolar Schottky TTL 6 No 12 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 5.5 V 2 V 50pF +85 °C -40 °C
ON Semiconductor MC74HC05ADG, Hex, TTL Inverter, 2 → 6 V, 14-Pin SOIC ON Semiconductor Inverter - TTL 6 No 135 ns @ 50 pF - - Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 6 V 2 V 50pF +125 °C -55 °C
ON Semiconductor MC74HC04ADTR2G, Hex, TTL CMOS Inverter, 2 → 6 V, 14-Pin TSSOP ON Semiconductor Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount TSSOP 14 HC 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 4.5mm 6 V 2 V 50pF +125 °C -55 °C
ON Semiconductor MC74HCU04ADG, Hex, LSTTL CMOS Inverter, 2 → 6 V, 14-Pin SOIC ON Semiconductor Inverter - LSTTL 6 No 105 ns @ 50 pF 5.2mA 5.2mA Surface Mount SOIC 14 LS 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 6 V 2 V 50pF +125 °C -55 °C
ON Semiconductor MM74HCT05MTC, Hex, Open Drain Inverter, 4.5 → 5.5 V, 14-Pin TSSOP ON Semiconductor Inverter - Open Drain 6 No 28 ns @ 50 pF - 4.8mA Surface Mount TSSOP 14 HC 5 x 4.4 x 0.9mm 0.9mm 5mm 4.4mm 5.5 V 4.5 V 50pF +85 °C -40 °C
ON Semiconductor MC74LCX04DTG, Hex, TTL CMOS Inverter, 2 → 5.5 V, 14-Pin TSSOP ON Semiconductor Inverter - TTL 6 No 6 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 LCX 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 4.5mm 5.5 V 2 V 50pF +125 °C -55 °C
ON Semiconductor MM74HCU04MX, Hex CMOS Inverter, 2 → 6 V, 14-Pin SOIC ON Semiconductor Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 82 ns @ 2 V -5.2mA 7.8mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 6 V 2 V 50pF +85 °C -40 °C
ON Semiconductor MC74HCT04ADG, Hex, TTL CMOS Inverter, 4.5 → 5.5 V, 14-Pin SOIC ON Semiconductor Inverter - TTL 6 No 26 ns @ 50 pF - - Surface Mount SOIC 14 HCT 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 5.5 V 4.5 V 50pF +125 °C -55 °C
ON Semiconductor MC74HCT14ADR2G, Hex Schmitt Trigger CMOS Inverter, 4.5 → 5.5 V, 14-Pin SOIC ON Semiconductor Inverter Schmitt Trigger - 6 Yes 48 ns @ 50 pF - 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 5.5 V 4.5 V 50pF +125 °C -55 °C
ON Semiconductor MC74ACT05DG, Hex, Open Drain Inverter, 2 → 6 V, 14-Pin SOIC ON Semiconductor Inverter - Open Drain 6 No 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 6 V 2 V 50pF +85 °C -40 °C
ON Semiconductor 74VHC04MX, Hex CMOS Inverter, 2 → 5.5 V, 14-Pin SOIC ON Semiconductor Inverter - - 6 No 10.6 ns @ 3.3 V, 7.5 ns @ 5 V -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 5.5 V 2 V 50pF +85 °C -40 °C
ON Semiconductor MC74HC04ADR2G, Hex, TTL CMOS Inverter, 2 → 6 V, 14-Pin SOIC ON Semiconductor Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 6 V 2 V 50pF +125 °C -55 °C
ON Semiconductor MM74HC04MX, Hex CMOS Inverter, 2 → 6 V, 14-Pin SOIC ON Semiconductor Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 6 V 2 V 50pF +85 °C -40 °C
Inverter 6-Element CMOS 14-Pin SOIC ON Semiconductor Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 5.5 V 4.5 V 50pF +85 °C -40 °C
ON Semiconductor MC74HCT14ADG, Hex Schmitt Trigger CMOS Inverter, 4.5 → 5.5 V, 14-Pin SOIC ON Semiconductor Inverter Schmitt Trigger - 6 Yes 48 ns @ 50 pF - 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 5.5 V 4.5 V 50pF +125 °C -55 °C
ON Semiconductor 74AC04SC, Hex CMOS Inverter, 2 → 6 V, 14-Pin SOIC ON Semiconductor Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 6 V 2 V 50pF +85 °C -40 °C
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
Rodoma 1 - 20 iš 37 rezultatų