ON Semiconductor CAN Transceivers

Rodoma 1 - 20 iš 29 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
ON Semiconductor AMIS42665TJAA1RG, CAN Transceiver 1MBps 1-Channel ISO 11898-2, ISO 11898-5, SAE J2284, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2, ISO 11898-5, SAE J2284 Standby 65 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 4mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor NCV7349D10R2G, CAN Transceiver 1MBps 1-Channel ISO 11898-5, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-5 Standby 10 mA, 75 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor AMIS30600LINI1RG, LIN Transceiver 20kBd 1-Channel ISO 9141, 8-Pin SOIC ON Semiconductor 20kBd 1 ISO 9141 Sleep, Standby 700 μA Surface Mount SOIC 8 4.98 x 15.5 x 15.49mm 4.98mm 15.5mm 15.49mm 5.25 V +150 °C 4.75 V -40 °C
ON Semiconductor NCV7351D1ER2G, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2 Silent 7.5 mA, 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C 4.5 V -40 °C
ON Semiconductor AMIS30660CANH2RG, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2 Silent 65 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor AMIS30660CANH6G, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2 Silent 65 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 1.5mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor NCV7351D13R2G, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2 Silent 7.5 mA, 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C 4.5 V -40 °C
ON Semiconductor AMIS42770ICAW1G, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 20-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2 Shutdown 137.5 mA Surface Mount SOIC 20 12.95 x 2.54 x 7.6mm 12.95mm 2.54mm 7.6mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor NCV7356D1R2G, CAN Transceiver 100kbps 1-Channel CAN 2.0, 8-Pin SOIC ON Semiconductor 100kbps 1 CAN 2.0 Shutdown, Sleep, Standby 8 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 27 V +150 °C 5 V -40 °C
ON Semiconductor AMIS42700WCGA4RH, CAN Transceiver 1MBps 2-Channel ISO 11898-2, 20-Pin SOIC ON Semiconductor 1Mbps 2 ISO 11898-2 Shutdown 137.5 mA Surface Mount SOIC 20 12.95 x 2.54 x 7.6mm 12.95mm 2.54mm 7.6mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor AMIS30600LINI1G, LIN Transceiver 20kBd 1-Channel ISO 9141, 8-Pin SOIC ON Semiconductor 20kBd 1 ISO 9141 Sleep, Standby 700 μA Surface Mount SOIC 8 4.98 x 15.5 x 15.49mm 4.98mm 15.5mm 15.49mm 5.25 V +150 °C 4.75 V -40 °C
ON Semiconductor AMIS30600LINI1RG, LIN Transceiver 20kBd 1-Channel ISO 9141, 8-Pin SOIC ON Semiconductor 20kBd 1 ISO 9141 Sleep, Standby 700 μA Surface Mount SOIC 8 4.98 x 15.5 x 15.49mm 4.98mm 15.5mm 15.49mm 5.25 V +150 °C 4.75 V -40 °C
ON Semiconductor AMIS30660CANH2RG, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2 Silent 65 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor AMIS30660CANH6G, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2 Silent 65 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 1.5mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor AMIS42665TJAA1RG, CAN Transceiver 1MBps 1-Channel ISO 11898-2, ISO 11898-5, SAE J2284, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2, ISO 11898-5, SAE J2284 Standby 65 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 4mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor AMIS42670ICAH2RG, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2 Silent 65 mA Surface Mount SOIC 8 4.98 x 1.55 x 4mm 4.98mm 1.55mm 4mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor AMIS42670ICAH2RG, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2 Silent 65 mA Surface Mount SOIC 8 4.98 x 1.55 x 4mm 4.98mm 1.55mm 4mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor AMIS42700WCGA4RH, CAN Transceiver 1MBps 2-Channel ISO 11898-2, 20-Pin SOIC ON Semiconductor 1Mbps 2 ISO 11898-2 Shutdown 137.5 mA Surface Mount SOIC 20 12.95 x 2.54 x 7.6mm 12.95mm 2.54mm 7.6mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor AMIS42770ICAW1G, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 20-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2 Shutdown 137.5 mA Surface Mount SOIC 20 12.95 x 2.54 x 7.6mm 12.95mm 2.54mm 7.6mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor NCV7349D10R2G, CAN Transceiver 1MBps 1-Channel ISO 11898-5, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-5 Standby 10 mA, 75 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +125 °C 4.75 V -40 °C
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
Rodoma 1 - 20 iš 29 rezultatų