ON Semiconductor Buffer & Line Driver Combinations

Rodoma 1 - 20 iš 74 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Logic Family Logic Function Number of Channels per Chip Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
Buffer/Line Driver 1Ch Non-Invert 5SC-70 ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
Buffer/Line Driver 4-Ch 3-State SOIC14 ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
Buffer/Line Driver 8-Ch 3-State SOIC20W ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
Octal buffer/line driver,MC74HC244ADW ON Semiconductor HC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC W 20 -7.8mA 7.8mA 96 ns @ 2 V 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 7.6mm 2 V 6 V 50pF +125 °C -55 °C
Octal buffer/line driver,MC74LCX244DW ON Semiconductor LCX Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC W 20 -24mA 24mA 7.5 ns @ 2.7 V 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 7.6mm 2 V 3.6 V 50pF +125 °C -55 °C
TinyLogic UHS Buffer Line Driver 3 STATE ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
IC, Fairchild, 74ACT244MTC ON Semiconductor 74ACT Buffer, Driver - Single Ended 3 State Non-Inverting Surface Mount TSSOP 20 24mA 24mA 12.5 ns @ 50 pF 6.5 x 4.4 x 0.9mm 0.9mm 6.5mm 4.4mm 4.5 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor MC74HC368ADR2G Hex Buffer & Line Driver, 3-State, Inverting, 2 → 6 V, 16-Pin SOIC ON Semiconductor HC Inverting Buffer 6 Single Ended 3 State Inverting Surface Mount SOIC 16 7.8mA 7.8mA 285 ns@ 50 pF 10 x 4 x 1.5mm 1.5mm 10mm 4mm 2 V 6 V 50pF +125 °C -55 °C
ON Semiconductor MC74HCT244ADTR2G Octal Buffer & Line Driver, 3-State, 5V, 20-Pin TSSOP ON Semiconductor HCT Buffer, Line Driver 8 CMOS 3 State Non-Inverting Surface Mount TSSOP 20 6mA 6mA 39 ns@ 50 pF 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 4.5mm 4.5 V 4.5 → 5.5 V 50pF +125 °C -55 °C
ON Semiconductor MC74AC541DTR2G Octal Buffer & Line Driver, 3-State, 2 → 6 V, 20-Pin TSSOP ON Semiconductor AC Buffer, Line Driver 8 TTL 3 State Non-Inverting Surface Mount TSSOP 20 -24mA 24mA 9 ns@ 50 pF 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 4.5mm 2 V 2 → 6 V 50pF +85 °C -40 °C
ON Semiconductor MM74HC125MTCX Quad Buffer & Line Driver, 3-State, 2 → 6 V, 14-Pin TSSOP ON Semiconductor 74HC Buffer 4 Schottky 3 State Non-Inverting Surface Mount TSSOP 14 7.8mA 7.8mA 163ns 5 x 4.4 x 0.9mm 0.9mm 5mm 4.4mm 2 V 6 V 150pF +85 °C -40 °C
ON Semiconductor MC74AC541DWR2G Octal Buffer & Line Driver, 3-State, 2 → 6 V, 20-Pin SOIC ON Semiconductor AC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -24mA 24mA 9 ns@ 50 pF 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 7.6mm 2 V 6 V 50pF +85 °C -40 °C
ON Semiconductor MC74HC541ADTG Octal Buffer & Line Driver, 3-State, 2 → 6 V, 20-Pin TSSOP ON Semiconductor 74HC Buffer, Line Driver, Line Receiver 8 CMOS 3 State Non-Inverting Surface Mount TSSOP 20 7.8mA 7.8mA 165 ns@ 50 pF 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 4.5mm 2 V 6 V 50pF +125 °C -55 °C
ON Semiconductor 74LVTH244MTCX Octal Buffer & Line Driver, 3-State, 2.7 → 3.6 V, 20-Pin TSSOP ON Semiconductor 74LVT Buffer, Line Driver 8 - 3 State Non-Inverting Surface Mount TSSOP 20 -32mA 64mA 4.2ns 6.5 x 4.4 x 0.9mm 0.9mm 6.5mm 4.4mm 2.7 V 3.6 V 50pF +85 °C -40 °C
ON Semiconductor MC74AC244DWG Octal Buffer & Line Driver, 3-State, 2 → 6 V, 20-Pin SOIC ON Semiconductor AC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -24mA 24mA 10 ns@ 50 pF 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 7.6mm 2 V 6 V 50pF +85 °C -40 °C
ON Semiconductor MC74ACT573DWG Octal Buffer & Line Driver, 3-State, 5V, 20-Pin SOIC ON Semiconductor ACT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -24mA 24mA 12 ns@ 50 pF 12.95 x 7.4 x 2.4mm 2.4mm 12.95mm 7.4mm 4.5 V 5.5 V 50pF +85 °C -40 °C
IC, Fairchild, 74VHC244MTC ON Semiconductor 74VHC Buffer, Line Driver - TTL 3 State Non-Inverting Surface Mount TSSOP 20 -8mA 8mA 13.5 ns @ 50 pF 6.5 x 4.4 x 0.9mm 0.9mm 6.5mm 4.4mm 2 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor MC74HC240ADWG Octal Buffer & Line Driver, 3-State, Inverting, 2 → 6 V, 20-Pin SOIC ON Semiconductor 74HC Buffer, Line Driver, Line Receiver 8 CMOS 3 State Inverting Surface Mount SOIC 20 7.8mA 7.8mA 165 ns@ 50 pF 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 7.6mm 2 V 6 V 50pF +125 °C -55 °C
ON Semiconductor MM74HC125MX Quad Buffer & Line Driver, 3-State, 2 → 6 V, 14-Pin SOIC ON Semiconductor HC Buffer, Line Driver 4 Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -7.8mA 7.8mA 130 ns@ 2 V 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 2 V 6 V 150pF +85 °C -40 °C
ON Semiconductor 74LCX125MTCX Quad Buffer & Line Driver, 3-State, 2 → 3.6 V, 14-Pin TSSOP ON Semiconductor 74LCX Buffer 4 Single Ended 3 State Non-Inverting Surface Mount TSSOP 14 -24mA 24mA 6.5ns 5 x 4.4 x 0.9mm 0.9mm 5mm 4.4mm 2 V 3.6 V 50pF +85 °C -40 °C
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
Rodoma 1 - 20 iš 74 rezultatų