Non Contact Safety Switches

Rodoma 1 - 20 iš 337 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included Dimensions Length Width Depth Safety Category Standards Met Housing Colour Actuator Type Number of Approach Directions Sensor Principle
BN33 Safety Switch, Glass Fibre Reinforced Thermoplastic, 100 V ac/dc Schmersal 100 V ac/dc - Glass Fibre Reinforced Thermoplastic - Cable Rectangular - Cable BN33 18 (Off) mm, 8 (No) mm IP67 250 mA Yes 88 x 25 x 13 mm 88mm 25mm 13mm - - Black - - -
STR1 RFID Safety Switch, Standard Actuator, Vistal, 24 V dc
  • RS kodas 146-6203
  • Gamintojas Sick
  • Gamintojo kodas STR1-SASM0AC5
Sick 24 V dc - Vistal 1 5­Pin M12 Plug Safety - M12 Connector STR1 10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm IP67 50 mA Yes 18 x 26.2 x 40 mm 18mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) - - Standard 5 RFID
STR1 RFID Safety Switch, Flat Actuator, Vistal, 24 V dc
  • RS kodas 146-6209
  • Gamintojas Sick
  • Gamintojo kodas STR1-SAFM0AC5
Sick 24 V dc - Vistal 1 5­Pin M12 Plug Safety - M12 Connector STR1 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm IP67 50 mA Yes 18 x 26.2 x 40 mm 18mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) - - Flat 5 RFID
STR1 RFID Safety Switch, Mini Actuator, Vistal, 24 V dc
  • RS kodas 146-6215
  • Gamintojas Sick
  • Gamintojo kodas STR1-SAMM0AC5
Sick 24 V dc - Vistal 1 5­Pin M12 Plug Safety - M12 Connector STR1 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm IP67 50 mA Yes 18 x 26.2 x 40 mm 18mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) - - Mini 5 RFID
STR1 RFID Safety Switch, Flat Actuator, Vistal, 24 V dc
  • RS kodas 146-6210
  • Gamintojas Sick
  • Gamintojo kodas STR1-SAFM0AC8
Sick 24 V dc - Vistal 1 8­Pin M12 Plug Safety - M12 Connector STR1 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm IP67 50 mA Yes 18 x 26.2 x 40 mm 18mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) - - Flat 5 RFID
STR1 RFID Safety Switch, Mini Actuator, Vistal, 24 V dc
  • RS kodas 146-6216
  • Gamintojas Sick
  • Gamintojo kodas STR1-SAMM0AC8
Sick 24 V dc - Vistal 1 8­Pin M12 Plug Safety - M12 Connector STR1 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm IP67 50 mA Yes 18 x 26.2 x 40 mm 18mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) - - Mini 5 RFID
STR1 RFID Safety Switch, Standard Actuator, Vistal, 24 V dc
  • RS kodas 146-6204
  • Gamintojas Sick
  • Gamintojo kodas STR1-SASM0AC8
Sick 24 V dc - Vistal 1 8­Pin M12 Plug Safety - M12 Connector STR1 10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm IP67 50 mA Yes 18 x 26.2 x 40 mm 18mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) - - Standard 5 RFID
RSS16 RFID Safety Switch, Flat Actuator, Glass Fibre Reinforced Thermoplastic, 26.4 V dc Schmersal 26.4 V dc - Glass Fibre Reinforced Thermoplastic - M12 Rectangular - 8-Pole M12 Connector Plug RSS16 15 mm, 12 (On) mm, 30 (Off) mm IP65, IP66, IP67 2.1 A Yes 91 x 52 x 30 mm 91mm 52mm 30mm BIS 4 - Black, Blue Flat - RFID
RSS16 RFID Safety Switch, Flat Actuator, Glass Fibre Reinforced Thermoplastic, 26.4 V dc Schmersal 26.4 V dc - Glass Fibre Reinforced Thermoplastic - Screw Rectangular - Screw RSS16 15 mm, 12 (On) mm, 30 (Off) mm IP65, IP67 2.1 A Yes 91 x 52 x 30 mm 91mm 52mm 30mm BIS 4 - Black, Blue Flat - RFID
STR1 RFID Safety Switch, Mini Actuator, Vistal, 24 V dc
  • RS kodas 146-6217
  • Gamintojas Sick
  • Gamintojo kodas STR1-SAMM03P5
Sick 24 V dc - Vistal 1 Cable Safety - Cable STR1 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm IP67 50 mA Yes 18 x 26.2 x 40 mm 18mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) - - Mini 5 RFID
STR1 RFID Safety Switch, Standard Actuator, Vistal, 24 V dc
  • RS kodas 146-6205
  • Gamintojas Sick
  • Gamintojo kodas STR1-SASM03P5
Sick 24 V dc - Vistal 1 Cable Safety - Cable STR1 10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm IP67 50 mA Yes 18 x 26.2 x 40 mm 18mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) - - Standard 5 RFID
STR1 RFID Safety Switch, Standard Actuator, Vistal, 24 V dc
  • RS kodas 146-6206
  • Gamintojas Sick
  • Gamintojo kodas STR1-SASU0AC5
Sick 24 V dc - Vistal 1 5­Pin M12 Plug Safety - M12 Connector STR1 10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm IP67 50 mA Yes 18 x 26.2 x 40 mm 18mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) - - Standard 5 RFID
AZM400Z RFID Solenoid Interlock Switches, Die Cast Alloy, 24 V dc Schmersal 24 V dc 2NO Die Cast Alloy - M12 Rectangular - 8-Pole M12 Connector Plug AZM400Z 30 mm IP66, IP67 100 mA - 166.7 x 77.8 x 46.7 mm 166.7mm 77.8mm 46.7mm Category 4 CE, cULus, EAC, TUV Black, Blue - - RFID
RSS16 RFID Safety Switch, Flat Actuator, Glass Fibre Reinforced Thermoplastic, 26.4 V dc Schmersal 26.4 V dc - Glass Fibre Reinforced Thermoplastic - Screw Rectangular - Screw RSS16 15 mm, 12 (On) mm, 30 (Off) mm IP65, IP67 2.1 A Yes 91 x 52 x 30 mm 91mm 52mm 30mm BIS 4 - Black, Blue Flat - RFID
RSS16 RFID Safety Switch, Flat Actuator, Glass Fibre Reinforced Thermoplastic, 26.4 V dc Schmersal 26.4 V dc - Glass Fibre Reinforced Thermoplastic - M12 Rectangular - 8-Pole M12 Connector Plug RSS16 15 mm, 12 (On) mm, 30 (Off) mm IP65, IP66, IP67 2.1 A Yes 91 x 52 x 30 mm 91mm 52mm 30mm BIS 4 - Black, Blue Flat - RFID
STR1 RFID Safety Switch, Flat Actuator, Vistal, 24 V dc
  • RS kodas 146-6212
  • Gamintojas Sick
  • Gamintojo kodas STR1-SAFU0AC5
Sick 24 V dc - Vistal 1 5­Pin M12 Plug Safety - M12 Connector STR1 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm IP67 50 mA Yes 18 x 26.2 x 40 mm 18mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) - - Flat 5 RFID
STR1 RFID Safety Switch, Mini Actuator, Vistal, 24 V dc
  • RS kodas 146-6218
  • Gamintojas Sick
  • Gamintojo kodas STR1-SAMU0AC5
Sick 24 V dc - Vistal 1 5­Pin M12 Plug Safety - M12 Connector STR1 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm IP67 50 mA Yes 18 x 26.2 x 40 mm 18mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) - - Mini 5 RFID
STR1 RFID Safety Switch, Standard Actuator, Vistal, 24 V dc
  • RS kodas 146-6207
  • Gamintojas Sick
  • Gamintojo kodas STR1-SASU0AC8
Sick 24 V dc - Vistal 1 8­Pin M12 Plug Safety - M12 Connector STR1 10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm IP67 50 mA Yes 18 x 26.2 x 40 mm 18mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) - - Standard 5 RFID
AZM400Z RFID Solenoid Interlock Switches, Die Cast Alloy, 24 V dc Schmersal 24 V dc 2NO Die Cast Alloy - M12 Rectangular - 8-Pole M12 Connector Plug AZM400Z 30 mm IP66, IP67 100 mA - 166.7 x 77.8 x 65.3 mm 166.7mm 77.8mm 65.3mm Category 4 CE, cULus, EAC, TUV Black, Blue - - RFID
AZM400Z RFID Solenoid Interlock Switches, Die Cast Alloy, 24 V dc Schmersal 24 V dc 2NO Die Cast Alloy - M12 Rectangular - 8-Pole M12 Connector Plug AZM400Z 30 mm IP66, IP67 100 mA - 166.7 x 77.8 x 65.3 mm 166.7mm 77.8mm 65.3mm Category 4 CE, cULus, EAC, TUV Black, Blue - - RFID
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
Rodoma 1 - 20 iš 337 rezultatų