Filter Regulator Lubricators
- Filter regulator lubricators, also known as FRLs, are designed to provide a clean air flow in pneumatic applications. They consist of a pneumatic pressure regulator, an air filter and a lubricator. These parts work together to enable optimal performance from a system and prevent any downtime caused by contamination.
How does an FRL work?
Filter regulator lubricators feature three ma...
Showing 1-20 of 49 products
Festo
G 1
FRL
18000L/min
Yes
-
Manual
MS
-
-
-
-10°C
60°C
16 bar
DIN EN 175301-803, ISO8573-1:2010, RoHS
-
-
-
3.5 to 16 bar
-
-
Festo
1/4 in G
FRL Assembly
1150L/min
Yes
-
Manual
LFR
40μm
1/4 in G
-
-10°C
60°C
16 bar
ISO 8573-1:2010
-
-
Polycarbonate
0.5 to 12 bar
G
-
Festo
1/2 in G
FRL
5100L/min
Yes
-
Automatic
MSB 6
40μm
1/2 in G
-
5°C
60°C
12 bar
RoHS
-
-
Polyethylene
0.5 to 12 bar
G
-
Festo
1/2 in G
FRL
2600L/min
Yes
G
Automatic
FRC
40μm
1/2 in G
-
-10°C
60°C
12 bar
RoHS
-
-
Polycarbonate
0.5 to 12 bar
G
-
Festo
1/2 in G
FRL
3050L/min
Yes
-
Automatic
LFR
40μm
1/2 in G
-
-10°C
60°C
12 bar
ISO8573-1:2010
-
-
Polycarbonate
0.5 to 12 bar
G
-
Festo
1/2 in G
FRL
7600L/min
Yes
-
Automatic
D
40μm
1/2 in G
-
-10°C
60°C
12 bar
ISO 8573-1:2010 (7:9:-)
-
-
Metal
0.5 to 12 bar
G
-
Festo
1/2 in G
FRL
1800L/min
Yes
-
Automatic
FRC
5μm
1/2 in G
-
-10°C
60°C
12 bar
RoHS
-
-
Polycarbonate
2 to 12 bar
G
-
Festo
1/2 in G
FRL
2600L/min
Yes
-
Manual
FRC
40μm
1/2 in G
-
-
60°C
16 bar
ISO 8573-1:2010, RoHS
-
-
Polycarbonate
0.5 to 12 bar
G
-
Festo
1/2 in G
FRL
2000L/min
Yes
-
Manual
LFR
40μm
1/2 in G
-
-10°C
60°C
12 bar
ISO 8573-1:2010
-
-
Polycarbonate
3 to 12 bar
G
-
Festo
1/2 in G
FRL
1740L/min
Yes
-
Manual
LFR
40μm
1/2 in G
-
-10°C
60°C
16 bar
ISO8573-1:2010
-
-
Polycarbonate
2.5 to 12 bar
G
-
Festo
1/2 in G
FRL
2500L/min
Yes
-
Manual
FRC
40μm
1/2 in G
-
-10°C
60°C
16 bar
ISO8573-1:2010
-
-
Polycarbonate
0.5 to 12 bar
G
-