Techniniai dokumentai
Specifikacijos
Markė
MicrochipFamily Name
ATmega
Pakuotės tipas
PDIP
Tvirtinimo tipas
Through Hole
Kaiščių skaičius
40
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB, 512 B
Maximum Frequency
16MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.5 to 5.5 V
Number of CAN Channels
0
Minimali darbinė temperatūra
-40 °C
Aukštis
4.445mm
Number of LIN Channels
0
Matmenys
52.578 x 13.97 x 4.445mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maksimali darbinė temperatūra
+85 °C
Ilgis
52.58mm
ADCs
8 x 10 bit
Plotis
13.97mm
Pulse Width Modulation
2(4 x 8 bit), 4 x 16 bit
Produkto aprašymas
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
€ 5,98
už 1 vnt. (be PVM)
€ 7,24
už 1 vnt. (su PVM)
1
€ 5,98
už 1 vnt. (be PVM)
€ 7,24
už 1 vnt. (su PVM)
1
Pirkti dideliais kiekiais
kiekis | Vieneto kaina |
---|---|
1 - 9 | € 5,98 |
10 - 24 | € 5,46 |
25 - 99 | € 5,25 |
100+ | € 5,09 |
Techniniai dokumentai
Specifikacijos
Markė
MicrochipFamily Name
ATmega
Pakuotės tipas
PDIP
Tvirtinimo tipas
Through Hole
Kaiščių skaičius
40
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB, 512 B
Maximum Frequency
16MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.5 to 5.5 V
Number of CAN Channels
0
Minimali darbinė temperatūra
-40 °C
Aukštis
4.445mm
Number of LIN Channels
0
Matmenys
52.578 x 13.97 x 4.445mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maksimali darbinė temperatūra
+85 °C
Ilgis
52.58mm
ADCs
8 x 10 bit
Plotis
13.97mm
Pulse Width Modulation
2(4 x 8 bit), 4 x 16 bit
Produkto aprašymas
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535