Deltron 480 Series Silver Die Cast Aluminium Enclosure, IP66, IP67, IP68, Silver Lid, 222.3 x 146 x 106.7mm

RS kodas: 769-6831Gamintojas: DeltronGamintojo kodas: 480-C080
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Deltron

Body Material

Die Cast Aluminium

External Length

222.3 mm

External Height

106.7 mm

External Width

146 mm

External Dimensions

222.3 x 146 x 106.7mm

IP Rating

IP66, IP67, IP68

Spalva

Silver

Lid Colour

Silver

Shielded

Yes

Serija

480

Kilmės šalis

Switzerland

Produkto aprašymas

IP68 Deltron 480 Series Diecast Aluminium Boxes

The Deltron 480 series diecast aluminium enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.

Standards

BS EN 60529: 1992

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Sandėlio informacija laikinai nepasiekiama.

€ 114,95

€ 114,95 už 1 vnt. (be PVM)

€ 139,09

€ 139,09 už 1 vnt. (su PVM)

Deltron 480 Series Silver Die Cast Aluminium Enclosure, IP66, IP67, IP68, Silver Lid, 222.3 x 146 x 106.7mm
sticker-462

€ 114,95

€ 114,95 už 1 vnt. (be PVM)

€ 139,09

€ 139,09 už 1 vnt. (su PVM)

Deltron 480 Series Silver Die Cast Aluminium Enclosure, IP66, IP67, IP68, Silver Lid, 222.3 x 146 x 106.7mm
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Pirkti dideliais kiekiais

kiekisVieneto kaina
1 - 4€ 114,95
5+€ 109,25

Techniniai dokumentai

Specifikacijos

Markė

Deltron

Body Material

Die Cast Aluminium

External Length

222.3 mm

External Height

106.7 mm

External Width

146 mm

External Dimensions

222.3 x 146 x 106.7mm

IP Rating

IP66, IP67, IP68

Spalva

Silver

Lid Colour

Silver

Shielded

Yes

Serija

480

Kilmės šalis

Switzerland

Produkto aprašymas

IP68 Deltron 480 Series Diecast Aluminium Boxes

The Deltron 480 series diecast aluminium enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.

Standards

BS EN 60529: 1992