Bourns 1.5Ω Metal Film Resistor 20W ±1% PWR220T-20-1R50F

RS Stock No.: 167-5252Brand: BournsManufacturers Part No.: PWR220T-20-1R50F
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

1.5Ω

Power Rating

20W

Tolerance

±1%

Technology

Metal Film

Series

PWR220T

Automotive Standard

AEC-Q200

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

Costa Rica

Product details

PWR220T-20 Series

The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.

Product Application Information

TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating

These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other applications include power supplies, test and measurement, motor drives and rectifiers.

Standards

AEC-Q200 qualified

Low Inductive - Through Hole Package
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
€ 137.50

€ 2.75 Each (In a Tube of 50) (Exc. Vat)

€ 166.38

€ 3.328 Each (In a Tube of 50) (inc. VAT)

Bourns 1.5Ω Metal Film Resistor 20W ±1% PWR220T-20-1R50F
sticker-462

€ 137.50

€ 2.75 Each (In a Tube of 50) (Exc. Vat)

€ 166.38

€ 3.328 Each (In a Tube of 50) (inc. VAT)

Bourns 1.5Ω Metal Film Resistor 20W ±1% PWR220T-20-1R50F
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
Bourns

Resistance

1.5Ω

Power Rating

20W

Tolerance

±1%

Technology

Metal Film

Series

PWR220T

Automotive Standard

AEC-Q200

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

Costa Rica

Product details

PWR220T-20 Series

The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.

Product Application Information

TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating

These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other applications include power supplies, test and measurement, motor drives and rectifiers.

Standards

AEC-Q200 qualified

Low Inductive - Through Hole Package