Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1.23 mm²
Sheath Colour
Blue
Cable Shape
Single Core
Core Strands
19/0.29 mm
Length
30m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
1.93mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Conductor Material
Tinned Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.3mm
Size of Strands
0.29 mm
Number of Strands
19
Country of Origin
United States
Stock information temporarily unavailable.
Price on Asking
1

Price on Asking
Stock information temporarily unavailable.
1

Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1.23 mm²
Sheath Colour
Blue
Cable Shape
Single Core
Core Strands
19/0.29 mm
Length
30m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
1.93mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Conductor Material
Tinned Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.3mm
Size of Strands
0.29 mm
Number of Strands
19
Country of Origin
United States
