ebm-papst

From compact, high performance, electronics cooling fans to energy efficient, light industrial applications, ebm-papst is the world's leading fan and motor manufacturer and has pioneered the introduction of energy-saving technologically. Products are used extensively across many industries including IT/ telecommunications, heating, ventilation, air-conditioning, refrigeration, domestic appliances, industrial engineering and automotive. ebm-papst's GreenIntelligence programme underlines its commitment when it comes to environmental protection. Each new product that we develop has to be better than its predecessor in terms of economy and ecology. At the heart of GreenIntelligence is ebm-papst's extremely energy-efficient EC technology.

Featured Products

    Setting new standards in respect of energy consumption

  • Up to 75% greater efficiency
  • Low power consumption
  • Long service life

The EC Aura

  • Offers free-standing mobile ventilation.
  • 180° adjustable tilt angle.
  • 7250m³/h max airflow with adjustable speed control.
  • Heavy duty powder-coated frame and robust polyethylene body.
  • Available in 115VAC and 230VAC versions.

Blown Away - The EC Aura, our quietest, most energy efficient portable fan.

Maintaining a cool work or leisure environment is crucial to enjoyment and productivity. Combining energy efficiency, reduced noise and lower operating costs, the EC Aura provides an ideal temporary cooling solution.

S-Panther Compact Fans

The S-Panther generation are designed especially to dissipate heat in only limited space environments.

Plug 'n' Play Compact DC Fan Assemblies

Make the mounting and installation of fans easier with Plug n’ Play versions.  They come pre-fitted with a Molex connector and threaded brass inserts.

AC Compact Fan Kits

Simplifies the buying process by eliminating the need to purchase principal accessories separately.

IP68 Protected Fans

ebm-papst IP68 ingress protected fans are ideal for operation in the harshest of environments.  Designed to perform subject to dust and water exposure.

DesignSpark is the home of our engineering community. It's an online platform which allows passionate engineers to share ideas and find resources or tools to help with their projects. 
Popular Categories ebm-papst
ebm-papst

Paieška rado 1426 produktą(us) 21 kategorijoje(ose)

Rodyti produktus

Elektros varikliai (9)

Kūrimo įrankiai ir vienos plokštės kompiuteriai (6)

Oro kondicionavimo ir šildymo priedai (6)

19 colių spintos, rėmai ir jų priedai (5)

Elektronikos šildymo ir vėsinimo komponentai (2)

Aplinkos bandymai ir matavimai (1)

EMI filtrai ir apsauga (1)

Gamintojas

All Products