Yageo RC1206 22Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS kodas: 618-1004Gamintojas: YageoGamintojo kodas: RC1206FR-0722RL
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Yageo

Resistance

22Ω

Technologija

Thick Film

Package/Case

1206 (3216M)

Tolerancija

±1%

Galingumas

0.25W

Temperature Coefficient

±100ppm/°C

Serija

RC1206

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+155°C

Produkto aprašymas

1206 Format RC1206 Series Reels (Zero to 910Ω)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 42,75

€ 0,009 Each (In a Pack of 5000) (be PVM)

€ 51,73

€ 0,011 Each (In a Pack of 5000) (su PVM)

Yageo RC1206 22Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
sticker-462

€ 42,75

€ 0,009 Each (In a Pack of 5000) (be PVM)

€ 51,73

€ 0,011 Each (In a Pack of 5000) (su PVM)

Yageo RC1206 22Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Yageo

Resistance

22Ω

Technologija

Thick Film

Package/Case

1206 (3216M)

Tolerancija

±1%

Galingumas

0.25W

Temperature Coefficient

±100ppm/°C

Serija

RC1206

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+155°C

Produkto aprašymas

1206 Format RC1206 Series Reels (Zero to 910Ω)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina