Techniniai dokumentai
Specifikacijos
Markė
XpelairFunction
Extraction
Air Flow
54 m³/h, 76m³/h
Noise Level
15dB(A)
Mounting
Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted
Face Dimensions
180 x 180mm
Gylis
131mm
Face Height
180mm
Face Width
180mm
Special Features
Constant Volume
Configuration
Square
Serija
Simply Silent
Kilmės šalis
United Kingdom
Produkto aprašymas
Xpelair® Simply Silent™ CV Constant Volume Fans
Simply Silent™ CV Contour bathroom fans are 4 inch / 100mm Constant Volume extractor fans for the effective control of humidity, odours and mould growth in bathrooms, shower rooms, cloak rooms, toilets and kitchens.
Simply Silent™ fans use Ghost™ air movement technology to deliver near-silent running. This is achieved by employing silent running ball bearing motors and precision engineered components to eliminate all forms of mechanical noise plus advanced airflow design to help eliminate turbulent flow. In addition, these fans are stylish and simple to install.
Constant Volume technology built in to these particular fans adjusts the speed of the fan automatically, ensuring the correct airflow rate. Additionally an integral hour-run meter shows exactly how long the fan has been running.
the Constasnt Volume fan range consists of the following configurations:
829-8867 - Square DC constant volume CV4S 92968AW
829-8864 - Square DC constant volume with external transformer LVCV4S 92970AW
829-8860 - Round DC constant volume CV4R 92969AW
829-8873 - Round DC constant volume with external transformer LVCV4R 92971AW
Wall / Ceiling Extractor Fans
€ 192,85
€ 192,85 už 1 vnt. (be PVM)
€ 233,35
€ 233,35 už 1 vnt. (su PVM)
1

€ 192,85
€ 192,85 už 1 vnt. (be PVM)
€ 233,35
€ 233,35 už 1 vnt. (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
XpelairFunction
Extraction
Air Flow
54 m³/h, 76m³/h
Noise Level
15dB(A)
Mounting
Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted
Face Dimensions
180 x 180mm
Gylis
131mm
Face Height
180mm
Face Width
180mm
Special Features
Constant Volume
Configuration
Square
Serija
Simply Silent
Kilmės šalis
United Kingdom
Produkto aprašymas
Xpelair® Simply Silent™ CV Constant Volume Fans
Simply Silent™ CV Contour bathroom fans are 4 inch / 100mm Constant Volume extractor fans for the effective control of humidity, odours and mould growth in bathrooms, shower rooms, cloak rooms, toilets and kitchens.
Simply Silent™ fans use Ghost™ air movement technology to deliver near-silent running. This is achieved by employing silent running ball bearing motors and precision engineered components to eliminate all forms of mechanical noise plus advanced airflow design to help eliminate turbulent flow. In addition, these fans are stylish and simple to install.
Constant Volume technology built in to these particular fans adjusts the speed of the fan automatically, ensuring the correct airflow rate. Additionally an integral hour-run meter shows exactly how long the fan has been running.
the Constasnt Volume fan range consists of the following configurations:
829-8867 - Square DC constant volume CV4S 92968AW
829-8864 - Square DC constant volume with external transformer LVCV4S 92970AW
829-8860 - Round DC constant volume CV4R 92969AW
829-8873 - Round DC constant volume with external transformer LVCV4R 92971AW