XP Power Switching Power Supply, ECE80US12, 12V dc, 6.67A, 80W, 1 Output, 85 → 264V ac Input Voltage

RS kodas: 126-2019Gamintojas: XP PowerGamintojo kodas: ECE80US12Distrelec Article No.: 30224409
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

XP Power

Output Voltage

12V dc

Output Current

6.67A

Galingumas

80W

Number of Outputs

1

Input Voltage

85 → 264V ac

Tvirtinimo tipas

PCB Mount

Pakuotės tipas

Encapsulated

Ilgis

91.4mm

Plotis

45.7mm

Gylis

28mm

Efficiency

88%

Minimum Temperature

-40°C

Weight

260g

Maximum Temperature

+70°C

Produkto aprašymas

XP Power - ECE80 Series

The ECE80 are a series of compact encapsulated AC-DC power modules. Offering exceptional power density the ECE80 series come in PCB and chassis mount versions. The ECE80's are green power modules offering high active mode efficiency and low no load power consumption.

Standards

EN55022, 32 Level B Conducted and radiated, EN61000-4, EN61000-3, EN60950-1, UL60950-1, CSA22.2 No. 234 per cUL

XP Power - AC-DC Power Supplies

€ 95,50

€ 95,50 už 1 vnt. (be PVM)

€ 115,56

€ 115,56 už 1 vnt. (su PVM)

XP Power Switching Power Supply, ECE80US12, 12V dc, 6.67A, 80W, 1 Output, 85 → 264V ac Input Voltage
sticker-462

€ 95,50

€ 95,50 už 1 vnt. (be PVM)

€ 115,56

€ 115,56 už 1 vnt. (su PVM)

XP Power Switching Power Supply, ECE80US12, 12V dc, 6.67A, 80W, 1 Output, 85 → 264V ac Input Voltage

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Techniniai dokumentai

Specifikacijos

Markė

XP Power

Output Voltage

12V dc

Output Current

6.67A

Galingumas

80W

Number of Outputs

1

Input Voltage

85 → 264V ac

Tvirtinimo tipas

PCB Mount

Pakuotės tipas

Encapsulated

Ilgis

91.4mm

Plotis

45.7mm

Gylis

28mm

Efficiency

88%

Minimum Temperature

-40°C

Weight

260g

Maximum Temperature

+70°C

Produkto aprašymas

XP Power - ECE80 Series

The ECE80 are a series of compact encapsulated AC-DC power modules. Offering exceptional power density the ECE80 series come in PCB and chassis mount versions. The ECE80's are green power modules offering high active mode efficiency and low no load power consumption.

Standards

EN55022, 32 Level B Conducted and radiated, EN61000-4, EN61000-3, EN60950-1, UL60950-1, CSA22.2 No. 234 per cUL

XP Power - AC-DC Power Supplies