Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik, 5.08mm Pitch, 353, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

RS kodas: 163-5402Gamintojas: Wurth ElektronikGamintojo kodas: 691353500004
brand-logo
Žiūrėti viską Pluggable Terminal Blocks

Techniniai dokumentai

Specifikacijos

Pluggable Terminal Block Type

Plug

Kontaktų skaičius

4

Pitch

5.08mm

Serija

353

Number Of Rows

1

Body Orientation

Straight

Tvirtinimo tipas

Cable Mount

Užbaigimo būdas

Screw

Srovės įvertinimas

10A

Įtampos reitingas

300 V ac

Spalva

Green

Medžiaga

Polyamide

Kilmės šalis

China

Produkto aprašymas

Wurth WR-TBL 353 Series 5.08mm Pitch Screwless Vertical Terminal Block Plug Connectors

WR-TBL 353 series 5.08mm pitch screwless push-in vertical terminal block plug connectors with a green UL94-V0 PA66 housing and stainless steel wire guard. These 353 series 5.08mm pitch screwless push-in pluggable terminal block connectors accept a wire size of AWG 26-12.

Wurth 5.08mm Pitch Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 427,50

€ 3,562 Each (In a Box of 120) (be PVM)

€ 517,28

€ 4,31 Each (In a Box of 120) (su PVM)

Wurth Elektronik, 5.08mm Pitch, 353, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,
sticker-462

€ 427,50

€ 3,562 Each (In a Box of 120) (be PVM)

€ 517,28

€ 4,31 Each (In a Box of 120) (su PVM)

Wurth Elektronik, 5.08mm Pitch, 353, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Pluggable Terminal Block Type

Plug

Kontaktų skaičius

4

Pitch

5.08mm

Serija

353

Number Of Rows

1

Body Orientation

Straight

Tvirtinimo tipas

Cable Mount

Užbaigimo būdas

Screw

Srovės įvertinimas

10A

Įtampos reitingas

300 V ac

Spalva

Green

Medžiaga

Polyamide

Kilmės šalis

China

Produkto aprašymas

Wurth WR-TBL 353 Series 5.08mm Pitch Screwless Vertical Terminal Block Plug Connectors

WR-TBL 353 series 5.08mm pitch screwless push-in vertical terminal block plug connectors with a green UL94-V0 PA66 housing and stainless steel wire guard. These 353 series 5.08mm pitch screwless push-in pluggable terminal block connectors accept a wire size of AWG 26-12.

Wurth 5.08mm Pitch Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more