Weidmuller 1790990000 Z Series Beige, 4mm², Double-Level, Clamp Termination, ATEX, IECEx

RS kodas: 829-6666Gamintojas: WeidmüllerGamintojo kodas: 1790990000
brand-logo
Žiūrėti viską DIN Rail gnybtų blokai

Techniniai dokumentai

Specifikacijos

Spalva

Beige

Number of Levels

Double

American Wire Gauge

30 → 14AWG

Serija

Z

Užbaigimo būdas

Clamp

Cable CSA

4mm²

Įtampos reitingas

800 V

Srovės įvertinimas

24A

Minimali darbinė temperatūra

-50°C

Maksimali darbinė temperatūra

+120°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

IEC 60947-7-1

Kilmės šalis

Czech Republic

Produkto aprašymas

Weidmuller Feedthrough Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Sandėlio informacija laikinai nepasiekiama.

€ 22,80

€ 2,28 Each (In a Pack of 10) (be PVM)

€ 27,59

€ 2,759 Each (In a Pack of 10) (su PVM)

Weidmuller 1790990000 Z Series Beige, 4mm², Double-Level, Clamp Termination, ATEX, IECEx
sticker-462

€ 22,80

€ 2,28 Each (In a Pack of 10) (be PVM)

€ 27,59

€ 2,759 Each (In a Pack of 10) (su PVM)

Weidmuller 1790990000 Z Series Beige, 4mm², Double-Level, Clamp Termination, ATEX, IECEx
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Spalva

Beige

Number of Levels

Double

American Wire Gauge

30 → 14AWG

Serija

Z

Užbaigimo būdas

Clamp

Cable CSA

4mm²

Įtampos reitingas

800 V

Srovės įvertinimas

24A

Minimali darbinė temperatūra

-50°C

Maksimali darbinė temperatūra

+120°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

IEC 60947-7-1

Kilmės šalis

Czech Republic

Produkto aprašymas

Weidmuller Feedthrough Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.