Techniniai dokumentai
Specifikacijos
Markė
VisatonSpeaker Part
Speaker Driver
Impedance
8Ω
Nominal Rated Power
20W
Frequency Type
Full Range
Diameter
116.5mm
Driver Shape
Round
Speaker Driver Size
13 cm (5 in) and Under
Frequency Response
95 Hz → 22 kHz
Ilgis
116.5mm
Plotis
116.5mm
Gylis
49mm
Minimum Frequency Response
95 Hz
Weight
340g
Maximum Rated Power
30W
Maximum Frequency Response
22 kHz
Distrelec Product Id
13040797
€ 22,42
€ 22,42 už 1 vnt. (be PVM)
€ 27,13
€ 27,13 už 1 vnt. (su PVM)
1

€ 22,42
€ 22,42 už 1 vnt. (be PVM)
€ 27,13
€ 27,13 už 1 vnt. (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
VisatonSpeaker Part
Speaker Driver
Impedance
8Ω
Nominal Rated Power
20W
Frequency Type
Full Range
Diameter
116.5mm
Driver Shape
Round
Speaker Driver Size
13 cm (5 in) and Under
Frequency Response
95 Hz → 22 kHz
Ilgis
116.5mm
Plotis
116.5mm
Gylis
49mm
Minimum Frequency Response
95 Hz
Weight
340g
Maximum Rated Power
30W
Maximum Frequency Response
22 kHz
Distrelec Product Id
13040797