Techniniai dokumentai
Specifikacijos
Markė
TE ConnectivitySerija
SOLISTRAND
Insulation
Uninsulated
Inner Ring Diameter
6.73mm
Outer Ring Diameter
16.66mm
Minimum Wire Size mm²
16.8mm²
Maximum Wire Size mm²
26.7mm²
Maximum Wire Size (mm²)
26.7mm²
Minimum Wire Size (mm²)
16.8mm²
Minimum Wire Size AWG
4AWG
Maximum Wire Size AWG
4AWG
Maximum Wire Size (AWG)
4AWG
Minimum Wire Size (AWG)
4AWG
Stud Size
M6
Contact Plating
Tin
Contact Material
Copper
Thickness
1.78mm
Overall Length
33.38mm
Produkto aprašymas
TE Connectivity SOLISTRAND Ring Terminals
SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting W crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.
TE Connectivity SOLISTRAND Terminals and Splices
€ 24,94
€ 0,998 Each (In a Pack of 25) (be PVM)
€ 30,18
€ 1,207 Each (In a Pack of 25) (su PVM)
25

€ 24,94
€ 0,998 Each (In a Pack of 25) (be PVM)
€ 30,18
€ 1,207 Each (In a Pack of 25) (su PVM)
25

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
TE ConnectivitySerija
SOLISTRAND
Insulation
Uninsulated
Inner Ring Diameter
6.73mm
Outer Ring Diameter
16.66mm
Minimum Wire Size mm²
16.8mm²
Maximum Wire Size mm²
26.7mm²
Maximum Wire Size (mm²)
26.7mm²
Minimum Wire Size (mm²)
16.8mm²
Minimum Wire Size AWG
4AWG
Maximum Wire Size AWG
4AWG
Maximum Wire Size (AWG)
4AWG
Minimum Wire Size (AWG)
4AWG
Stud Size
M6
Contact Plating
Tin
Contact Material
Copper
Thickness
1.78mm
Overall Length
33.38mm
Produkto aprašymas
TE Connectivity SOLISTRAND Ring Terminals
SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting W crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.