TE Connectivity, STRATO-THERM Butt Splice Connector, Uninsulated 16 → 14 AWG

RS kodas: 163-8693Gamintojas: TE ConnectivityGamintojo kodas: 322345
brand-logo
Žiūrėti viską Sujungimo jungtys

Techniniai dokumentai

Specifikacijos

Splice Type

Butt

Minimum Wire Size mm²

1.25mm²

Wire Size

16 → 14 AWG

Maximum Wire Size mm²

2mm²

Overall Length

14.4mm

Diameter

4.19mm

Insulation

Uninsulated

Serija

STRATO-THERM

Contact Material

Nickel

Thickness

0.76mm

Kilmės šalis

United States

Produkto aprašymas

TE Connectivity SOLISTRAND STRATO-THERM High Temperature Standard Butt Splices

SOLISTRAND STRATO-THERM standard type high temperature butt splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature butt splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM butt splice crimp terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices

Sandėlio informacija laikinai nepasiekiama.

€ 1 615,00

€ 1 615,00 1 Box of 1000 (be PVM)

€ 1 954,15

€ 1 954,15 1 Box of 1000 (su PVM)

TE Connectivity, STRATO-THERM Butt Splice Connector, Uninsulated 16 → 14 AWG
sticker-462

€ 1 615,00

€ 1 615,00 1 Box of 1000 (be PVM)

€ 1 954,15

€ 1 954,15 1 Box of 1000 (su PVM)

TE Connectivity, STRATO-THERM Butt Splice Connector, Uninsulated 16 → 14 AWG
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Splice Type

Butt

Minimum Wire Size mm²

1.25mm²

Wire Size

16 → 14 AWG

Maximum Wire Size mm²

2mm²

Overall Length

14.4mm

Diameter

4.19mm

Insulation

Uninsulated

Serija

STRATO-THERM

Contact Material

Nickel

Thickness

0.76mm

Kilmės šalis

United States

Produkto aprašymas

TE Connectivity SOLISTRAND STRATO-THERM High Temperature Standard Butt Splices

SOLISTRAND STRATO-THERM standard type high temperature butt splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature butt splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM butt splice crimp terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices