Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, HDSCS Automotive Connector Socket Grey 4 Way 2-1703818-1

RS kodas: 183-9104Gamintojas: TE ConnectivityGamintojo kodas: 2-1703818-1
brand-logo
Žiūrėti viską Automobilinės jungtys

Techniniai dokumentai

Specifikacijos

Kontaktų skaičius

4

Type

Tab Housing

Gender

Female

Number Of Rows

2

Srovės įvertinimas

40A

Serija

HDSCS

Spalva

Grey

IP Rating

IP67, IP6K9K

Aukštis

27mm

Plotis

27.6mm

Gylis

47.1mm

Housing Material

Glass Filled PBT

Minimali darbinė temperatūra

-40°C

Maksimali darbinė temperatūra

+140°C

Contact Plating

Tin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 794,20

€ 2,09 Each (In a Box of 380) (be PVM)

€ 960,98

€ 2,529 Each (In a Box of 380) (su PVM)

TE Connectivity, HDSCS Automotive Connector Socket Grey 4 Way 2-1703818-1
sticker-462

€ 794,20

€ 2,09 Each (In a Box of 380) (be PVM)

€ 960,98

€ 2,529 Each (In a Box of 380) (su PVM)

TE Connectivity, HDSCS Automotive Connector Socket Grey 4 Way 2-1703818-1
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Kontaktų skaičius

4

Type

Tab Housing

Gender

Female

Number Of Rows

2

Srovės įvertinimas

40A

Serija

HDSCS

Spalva

Grey

IP Rating

IP67, IP6K9K

Aukštis

27mm

Plotis

27.6mm

Gylis

47.1mm

Housing Material

Glass Filled PBT

Minimali darbinė temperatūra

-40°C

Maksimali darbinė temperatūra

+140°C

Contact Plating

Tin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more