Techniniai dokumentai
Specifikacijos
Markė
STMicroelectronicsFamily Name
STM32F2
Pakuotės tipas
LQFP
Tvirtinimo tipas
Surface Mount
Kaiščių skaičius
144
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
120MHz
RAM Size
128 kB
USB Channels
2
Number of PWM Units
2 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
2
Number of I2C Channels
3
Number of UART Channels
2
Number of USART Channels
4
Typical Operating Supply Voltage
1.8 → 3.6 V
Instruction Set Architecture
RISC
Program Memory Type
Flash
ADCs
24 x 12 bit
Ilgis
20.2mm
Minimali darbinė temperatūra
-40 °C
Pulse Width Modulation
2 (4 x 16 bit)
Matmenys
20.2 x 20.2 x 1.45mm
Plotis
20.2mm
Aukštis
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
1
Number of PCI Channels
0
Number of ADC Units
3
Maksimali darbinė temperatūra
+85 °C
Produkto aprašymas
STM32F207/217, ARM® 32-Bit Cortex™-M3 Microcontrollers
The STMicroelectronics STM32 F2 series is based on the ARM® Cortex™-M3 32-bit microcontrollers that operate up to 120 MHz. STM32F207/217 Integrates Flash, SRAM, Ethernet MAC, high speed USB 2.0 OTG, camera interface, hardware encryption support and external memory interface.
The STM32 MCU processors feature 12-bit ADCs, DACs, 16-bit timers, 32-bit timers, a RTC and a true number random generator (RNG). As well as standard communication interfaces with advanced peripherals including an SDIO, an enhanced flexible static memory control (FSMC) interface and a camera interface for CMOS sensors.
STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.
€ 15,40
€ 15,40 už 1 vnt. (be PVM)
€ 18,63
€ 18,63 už 1 vnt. (su PVM)
Standartas
1

€ 15,40
€ 15,40 už 1 vnt. (be PVM)
€ 18,63
€ 18,63 už 1 vnt. (su PVM)
Sandėlio informacija laikinai nepasiekiama.
Standartas
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
STMicroelectronicsFamily Name
STM32F2
Pakuotės tipas
LQFP
Tvirtinimo tipas
Surface Mount
Kaiščių skaičius
144
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
120MHz
RAM Size
128 kB
USB Channels
2
Number of PWM Units
2 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
2
Number of I2C Channels
3
Number of UART Channels
2
Number of USART Channels
4
Typical Operating Supply Voltage
1.8 → 3.6 V
Instruction Set Architecture
RISC
Program Memory Type
Flash
ADCs
24 x 12 bit
Ilgis
20.2mm
Minimali darbinė temperatūra
-40 °C
Pulse Width Modulation
2 (4 x 16 bit)
Matmenys
20.2 x 20.2 x 1.45mm
Plotis
20.2mm
Aukštis
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
1
Number of PCI Channels
0
Number of ADC Units
3
Maksimali darbinė temperatūra
+85 °C
Produkto aprašymas
STM32F207/217, ARM® 32-Bit Cortex™-M3 Microcontrollers
The STMicroelectronics STM32 F2 series is based on the ARM® Cortex™-M3 32-bit microcontrollers that operate up to 120 MHz. STM32F207/217 Integrates Flash, SRAM, Ethernet MAC, high speed USB 2.0 OTG, camera interface, hardware encryption support and external memory interface.
The STM32 MCU processors feature 12-bit ADCs, DACs, 16-bit timers, 32-bit timers, a RTC and a true number random generator (RNG). As well as standard communication interfaces with advanced peripherals including an SDIO, an enhanced flexible static memory control (FSMC) interface and a camera interface for CMOS sensors.
STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.