STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V

RS kodas: 829-2715Gamintojas: STMicroelectronicsGamintojo kodas: BTA10-600CRG
brand-logo
Žiūrėti viską TRIACs

Techniniai dokumentai

Specifikacijos

Rated Average On-State Current

10A

Tvirtinimo tipas

Through Hole

Pakuotės tipas

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

105A

Kaiščių skaičius

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

25mA

Matmenys

10.4 x 4.6 x 15.9mm

Ilgis

10.4mm

Plotis

4.6mm

Aukštis

15.9mm

Repetitive Peak Off-State Current

1mA

Peak On-State Voltage

1.55V

Minimali darbinė temperatūra

-40 °C

Maksimali darbinė temperatūra

+125 °C

Produkto aprašymas

TRIAC, 8A to 12A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10,50

€ 1,05 Each (In a Pack of 10) (be PVM)

€ 12,70

€ 1,27 Each (In a Pack of 10) (su PVM)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
Pasirinkite pakuotės tipą
sticker-462

€ 10,50

€ 1,05 Each (In a Pack of 10) (be PVM)

€ 12,70

€ 1,27 Each (In a Pack of 10) (su PVM)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V

Sandėlio informacija laikinai nepasiekiama.

Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

kiekisVieneto kainaPer Pakuotė
10 - 40€ 1,05€ 10,50
50 - 90€ 0,971€ 9,71
100 - 240€ 0,92€ 9,20
250 - 490€ 0,869€ 8,69
500+€ 0,829€ 8,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Rated Average On-State Current

10A

Tvirtinimo tipas

Through Hole

Pakuotės tipas

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

105A

Kaiščių skaičius

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

25mA

Matmenys

10.4 x 4.6 x 15.9mm

Ilgis

10.4mm

Plotis

4.6mm

Aukštis

15.9mm

Repetitive Peak Off-State Current

1mA

Peak On-State Voltage

1.55V

Minimali darbinė temperatūra

-40 °C

Maksimali darbinė temperatūra

+125 °C

Produkto aprašymas

TRIAC, 8A to 12A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more