Techniniai dokumentai
Specifikacijos
Markė
SolaHDOutput Voltage
5/±12V dc
Output Current
2 A, 4 A, 500 mA
Galingumas
40W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Tvirtinimo tipas
Surface
Ilgis
127mm
Plotis
76.2mm
Gylis
29mm
Efficiency
70%
Minimum Temperature
0°C
Weight
230g
Maximum Temperature
+50°C
Kilmės šalis
Philippines
Produkto aprašymas
GL Series Single & Multi Output Switchers
GL Power Supply Series from SolaHD. Compact, low profile switches offer universal input voltages with no switches or jumpers. Suitable for use in industrial and medical applications requiring high reliability and standard footprint size. These AC-DC power supplies cover a power rating ranging from 25 to 500 Watts.
Switch Mode – Sola HD
P.O.A.
1

P.O.A.
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
SolaHDOutput Voltage
5/±12V dc
Output Current
2 A, 4 A, 500 mA
Galingumas
40W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Tvirtinimo tipas
Surface
Ilgis
127mm
Plotis
76.2mm
Gylis
29mm
Efficiency
70%
Minimum Temperature
0°C
Weight
230g
Maximum Temperature
+50°C
Kilmės šalis
Philippines
Produkto aprašymas
GL Series Single & Multi Output Switchers
GL Power Supply Series from SolaHD. Compact, low profile switches offer universal input voltages with no switches or jumpers. Suitable for use in industrial and medical applications requiring high reliability and standard footprint size. These AC-DC power supplies cover a power rating ranging from 25 to 500 Watts.