Schneider Electric Inverter Drive, 15 kW, 3 Phase, 400 V ac, 28.5 A, ATV 212 Series

RS kodas: 796-8691Gamintojas: Schneider ElectricGamintojo kodas: ATV212HD15N4
brand-logo
Žiūrėti viską Keitiklių valdikliai

Techniniai dokumentai

Specifikacijos

Galingumas

15 kW

Phase

3

Supply Voltage

400 V ac

Srovės įvertinimas

28.5 A

For Use With

Asynchronous Motors

Serija

ATV 212

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41

Output Frequency

0.5 → 200Hz

STO

No

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Overall Depth

329.5mm

Overall Length

245mm

Overall Width

190mm

Kilmės šalis

Indonesia

Produkto aprašymas

Altivar ATV212 Variable Frequency Drive (VFD)

The Altivar ATV212 inverter drive is a recent updated version of the earlier version ATV21 variable speed motors from Schneider Electric. This VFD drive has an output frequency control of 0.5 to 200Hz, The Altivar 212 HVAC drive has been built for performance, intelligence and protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 2 568,80

€ 2 568,80 už 1 vnt. (be PVM)

€ 3 108,25

€ 3 108,25 už 1 vnt. (su PVM)

Schneider Electric Inverter Drive, 15 kW, 3 Phase, 400 V ac, 28.5 A, ATV 212 Series
sticker-462

€ 2 568,80

€ 2 568,80 už 1 vnt. (be PVM)

€ 3 108,25

€ 3 108,25 už 1 vnt. (su PVM)

Schneider Electric Inverter Drive, 15 kW, 3 Phase, 400 V ac, 28.5 A, ATV 212 Series
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Better World
'Better World' asortimente yra produktai, kurie leidžia lengvai pasirinkti ekologiškus gaminius, kuriais galite pasitikėti.
Norėdami sužinoti daugiau, spauskite čia.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Galingumas

15 kW

Phase

3

Supply Voltage

400 V ac

Srovės įvertinimas

28.5 A

For Use With

Asynchronous Motors

Serija

ATV 212

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41

Output Frequency

0.5 → 200Hz

STO

No

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Overall Depth

329.5mm

Overall Length

245mm

Overall Width

190mm

Kilmės šalis

Indonesia

Produkto aprašymas

Altivar ATV212 Variable Frequency Drive (VFD)

The Altivar ATV212 inverter drive is a recent updated version of the earlier version ATV21 variable speed motors from Schneider Electric. This VFD drive has an output frequency control of 0.5 to 200Hz, The Altivar 212 HVAC drive has been built for performance, intelligence and protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more