Techniniai dokumentai
Specifikacijos
Markė
Schneider ElectricSerija
Harmony 9001K
Number of Axes
2
Switch Technology
Spring Return
IP Rating
IP66
Handle Type
Knob
Contact Current Rating
3 A ac, 550 mA dc
Contact Configuration
CO
Contact Material
Silver Alloy
Terminal Type
Screw Clamp
Mechanical Life
500000Cycles
Depth Behind Panel
71mm
Minimali darbinė temperatūra
-25°C
Maksimali darbinė temperatūra
+70°C
Operating Temperature Range
-25 → +70°C
Produkto aprašymas
30 mm Pushbutton Operators - Heavy Duty Joysticks
Joystick operators for use in hazardous locations. They are ideal for applications where only one circuit is to be energised at one time.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
€ 197,60
€ 197,60 už 1 vnt. (be PVM)
€ 239,10
€ 239,10 už 1 vnt. (su PVM)
1

€ 197,60
€ 197,60 už 1 vnt. (be PVM)
€ 239,10
€ 239,10 už 1 vnt. (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
Schneider ElectricSerija
Harmony 9001K
Number of Axes
2
Switch Technology
Spring Return
IP Rating
IP66
Handle Type
Knob
Contact Current Rating
3 A ac, 550 mA dc
Contact Configuration
CO
Contact Material
Silver Alloy
Terminal Type
Screw Clamp
Mechanical Life
500000Cycles
Depth Behind Panel
71mm
Minimali darbinė temperatūra
-25°C
Maksimali darbinė temperatūra
+70°C
Operating Temperature Range
-25 → +70°C
Produkto aprašymas
30 mm Pushbutton Operators - Heavy Duty Joysticks
Joystick operators for use in hazardous locations. They are ideal for applications where only one circuit is to be energised at one time.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.