RS PRO LED Diffuser, 1 m Length

Techniniai dokumentai
Specifikacijos
Markė
RS ProLamp Type
LED
Type
Diffuser
Ilgis
1 m
Plotis
19 mm
Gylis
19 mm
Lamp Supplied
No
Finish
Aluminium
Diffuser Finish
Frosted
Kilmės šalis
China
Produkto aprašymas
RS Pro Corner Aluminium Profile for LED Strip
This RS Pro corner aluminium profile provides a high-quality luminous rendering, with a perfect finish thanks to an opaque diffuser.
The aluminium profiles can be used in home or in a professional environment. These profiles are perfect to give a modern and elegant touch to the lighting.
Supplied in 1 metre lengths, but for a longer length the profiles can fit together and be cut to the desired length.
RS Pro Lighting Components
€ 23,08
€ 23,08 už 1 vnt. (be PVM)
€ 27,93
€ 27,93 už 1 vnt. (su PVM)
1

€ 23,08
€ 23,08 už 1 vnt. (be PVM)
€ 27,93
€ 27,93 už 1 vnt. (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina |
---|---|
1 - 1 | € 23,08 |
2 - 4 | € 19,48 |
5+ | € 17,58 |
Techniniai dokumentai
Specifikacijos
Markė
RS ProLamp Type
LED
Type
Diffuser
Ilgis
1 m
Plotis
19 mm
Gylis
19 mm
Lamp Supplied
No
Finish
Aluminium
Diffuser Finish
Frosted
Kilmės šalis
China
Produkto aprašymas
RS Pro Corner Aluminium Profile for LED Strip
This RS Pro corner aluminium profile provides a high-quality luminous rendering, with a perfect finish thanks to an opaque diffuser.
The aluminium profiles can be used in home or in a professional environment. These profiles are perfect to give a modern and elegant touch to the lighting.
Supplied in 1 metre lengths, but for a longer length the profiles can fit together and be cut to the desired length.