RS PRO Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 5m Length

RS kodas: 289-9969Gamintojas: RS PRO
brand-logo
Žiūrėti viską Juostinis kabelis

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

37

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Ilgis

5m

Plotis

47 mm

Number of Strands

7

Conductor Strand Type

Stranded

Įtampos reitingas

300 V

Maksimali darbinė temperatūra

+105°C

Sheath Colour

Grey

Minimali darbinė temperatūra

-20°C

Operating Temperature Range

-20 → +105 °C

Core Strands

7/0.13 mm

Capacitance

49.2pF/m

Size of Strands

0.13 mm

Characteristic Impedance

105 Ω

Kilmės šalis

China

Produkto aprašymas

RS PRO IDC Ribbon Cables

RS PRO range of flat ribbon cable which is suitable for use with all commonly available IDC connectors. This ribbon cable consists of parallel stranded tinned copper wire conductors laminated between layers of grey PVC film to form a flat ribbon cable suitable for use with Speedbloc® insulation displacement connectors. One edge has a red marker to indicate the first conductor. This flat cable can be split into any number of ways by tearing between conductors. The laminate ensures precise alignment and spacing between conductors, essential during assembly with the connectors. Each conductor is formed from 7 strands of 36 AWG (0.13 mm diameter), 28 AWG overall (0.08 mm2).
Flat ribbon cable consists of multiple individual small grade cable strands places parallel to each other to form a flattened single strip. This type of flat cable is found in electronic systems that need multiple data buses to link internal peripherals. Colour coding is often implemented in ribbon cables to minimise the risk of accidental reverse connections. Ribbon cable can also save space and time on circuit interconnecting assemblies.
IDC (Insulation Displacement Connectors) Ribbon Cable options include:
289-9846 - 10 way,12.7mm x 5m
289-9852 - 14 way, 17.8mm x 5m
289-9874 - 16 way, 20.3mm x 5m
289-9896 - 20 way, 25.4mm x 5m
289-9919 - 25 way, 31.8mm x 5m
289-9925 - 26 way, 33mm x 5m
289-9931 - 34 way, 43.2mm x 5m
289-9969 - 37 way, 47mm x 5m
289-9975 - 40 way, 50.8mm x 5m
289-9981 - 50 way, 63.5mm x 5m
289-9997 - 64 way, 81.3mm x 5m
360-093 - 10 way, 12.7mm x 30m
360-100 - 14 way, 17.8 mm x 30m
360-223 - 15 way, 19.1mm x 30m
360-116 - 16 way, 20.3mm x 30m
360-122 - 20 way, 25.4mm x 30m
360-138 - 24 way, 30.5mm x 30m
360-144 - 25 way, 31.8mm x 30m
360-150 - 26 way, 3mm x 30m
360-166 - 34 way, 43.2mm x 30m
360-172 - 36 way, 45.7mm x 30m
360-188 - 37 way, 47mm x 30m
360-194 - 40 way, 50.8mm x 30m
360-201 - 50 way, 63.5mm x 30m
360-217 - 64 way, 81.3mm x 30m
RS PRO have a great range of ribbon and flat cable in several formats and grades.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Galbūt jus domina
RS PRO Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 30m Length
€ 131,041 Box of 30 Metres (be PVM)
3M 3365 Series Ribbon Cable, 37-Way, 1.27mm Pitch
€ 164,381 Reel of 30 Metres (be PVM)
HARTING Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 5m Length
€ 55,411 Bag of 5 Metres (be PVM)
Sandėlio informacija laikinai nepasiekiama.

€ 23,46

€ 23,46 1 Reel of 5 Metres (be PVM)

€ 28,39

€ 28,39 1 Reel of 5 Metres (su PVM)

RS PRO Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 5m Length
sticker-462

€ 23,46

€ 23,46 1 Reel of 5 Metres (be PVM)

€ 28,39

€ 28,39 1 Reel of 5 Metres (su PVM)

RS PRO Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 5m Length
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina
RS PRO Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 30m Length
€ 131,041 Box of 30 Metres (be PVM)
3M 3365 Series Ribbon Cable, 37-Way, 1.27mm Pitch
€ 164,381 Reel of 30 Metres (be PVM)
HARTING Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 5m Length
€ 55,411 Bag of 5 Metres (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

37

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Ilgis

5m

Plotis

47 mm

Number of Strands

7

Conductor Strand Type

Stranded

Įtampos reitingas

300 V

Maksimali darbinė temperatūra

+105°C

Sheath Colour

Grey

Minimali darbinė temperatūra

-20°C

Operating Temperature Range

-20 → +105 °C

Core Strands

7/0.13 mm

Capacitance

49.2pF/m

Size of Strands

0.13 mm

Characteristic Impedance

105 Ω

Kilmės šalis

China

Produkto aprašymas

RS PRO IDC Ribbon Cables

RS PRO range of flat ribbon cable which is suitable for use with all commonly available IDC connectors. This ribbon cable consists of parallel stranded tinned copper wire conductors laminated between layers of grey PVC film to form a flat ribbon cable suitable for use with Speedbloc® insulation displacement connectors. One edge has a red marker to indicate the first conductor. This flat cable can be split into any number of ways by tearing between conductors. The laminate ensures precise alignment and spacing between conductors, essential during assembly with the connectors. Each conductor is formed from 7 strands of 36 AWG (0.13 mm diameter), 28 AWG overall (0.08 mm2).
Flat ribbon cable consists of multiple individual small grade cable strands places parallel to each other to form a flattened single strip. This type of flat cable is found in electronic systems that need multiple data buses to link internal peripherals. Colour coding is often implemented in ribbon cables to minimise the risk of accidental reverse connections. Ribbon cable can also save space and time on circuit interconnecting assemblies.
IDC (Insulation Displacement Connectors) Ribbon Cable options include:
289-9846 - 10 way,12.7mm x 5m
289-9852 - 14 way, 17.8mm x 5m
289-9874 - 16 way, 20.3mm x 5m
289-9896 - 20 way, 25.4mm x 5m
289-9919 - 25 way, 31.8mm x 5m
289-9925 - 26 way, 33mm x 5m
289-9931 - 34 way, 43.2mm x 5m
289-9969 - 37 way, 47mm x 5m
289-9975 - 40 way, 50.8mm x 5m
289-9981 - 50 way, 63.5mm x 5m
289-9997 - 64 way, 81.3mm x 5m
360-093 - 10 way, 12.7mm x 30m
360-100 - 14 way, 17.8 mm x 30m
360-223 - 15 way, 19.1mm x 30m
360-116 - 16 way, 20.3mm x 30m
360-122 - 20 way, 25.4mm x 30m
360-138 - 24 way, 30.5mm x 30m
360-144 - 25 way, 31.8mm x 30m
360-150 - 26 way, 3mm x 30m
360-166 - 34 way, 43.2mm x 30m
360-172 - 36 way, 45.7mm x 30m
360-188 - 37 way, 47mm x 30m
360-194 - 40 way, 50.8mm x 30m
360-201 - 50 way, 63.5mm x 30m
360-217 - 64 way, 81.3mm x 30m
RS PRO have a great range of ribbon and flat cable in several formats and grades.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Galbūt jus domina
RS PRO Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 30m Length
€ 131,041 Box of 30 Metres (be PVM)
3M 3365 Series Ribbon Cable, 37-Way, 1.27mm Pitch
€ 164,381 Reel of 30 Metres (be PVM)
HARTING Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 5m Length
€ 55,411 Bag of 5 Metres (be PVM)