RS PRO Black 0.13 mm² Hook Up Wire, 26 AWG, 1/0.4 mm, 100m, Tefzel Insulation

RS kodas: 354-076Gamintojas: RS PRO
brand-logo
Žiūrėti viską Prijungimo laidas

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Cross Sectional Area

0.13 mm²

Sheath Colour

Black

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

1/0.4 mm

Ilgis

100m

Insulation material

Tefzel

Įtampos reitingas

375 V

Outer Diameter

0.71mm

Maksimali darbinė temperatūra

+150°C

Minimali darbinė temperatūra

-90°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.2mm

Size of Strands

0.4 mm

Number of Strands

1

Kilmės šalis

Germany

Produkto aprašymas

RS Pro Tefzel Hook Up Wire

Brought to you by RS Pro, these tefzel wires are intended for internal wiring applications in electrical and electronic equipment. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. All models are highly reliable and excellent quality.

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 69,35

€ 69,35 1 Reel of 100 Metres (be PVM)

€ 83,91

€ 83,91 1 Reel of 100 Metres (su PVM)

RS PRO Black 0.13 mm² Hook Up Wire, 26 AWG, 1/0.4 mm, 100m, Tefzel Insulation
sticker-462

€ 69,35

€ 69,35 1 Reel of 100 Metres (be PVM)

€ 83,91

€ 83,91 1 Reel of 100 Metres (su PVM)

RS PRO Black 0.13 mm² Hook Up Wire, 26 AWG, 1/0.4 mm, 100m, Tefzel Insulation
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 69,35
5 - 9€ 65,08
10+€ 61,75
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Cross Sectional Area

0.13 mm²

Sheath Colour

Black

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

1/0.4 mm

Ilgis

100m

Insulation material

Tefzel

Įtampos reitingas

375 V

Outer Diameter

0.71mm

Maksimali darbinė temperatūra

+150°C

Minimali darbinė temperatūra

-90°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.2mm

Size of Strands

0.4 mm

Number of Strands

1

Kilmės šalis

Germany

Produkto aprašymas

RS Pro Tefzel Hook Up Wire

Brought to you by RS Pro, these tefzel wires are intended for internal wiring applications in electrical and electronic equipment. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. All models are highly reliable and excellent quality.

Galbūt jus domina