RS PRO Adapter, Female 3.5 mm Mono to Male 3.5 mm Mono

RS kodas: 392-671Gamintojas: RS PRO
brand-logo
Žiūrėti viską AV adapteriai

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Converts From Gender

Female

Converts From Type

3.5 mm Mono

Converts To Gender

Male

Converts To Type

3.5 mm Mono

Type

Audio

End 1 Number of Connectors

2

End 2 Number of Connectors

1

Contact Material

Brass

Housing Material

ABS

Body Orientation

Straight

Spalva

Black

Contact Plating

Nickel

Galbūt jus domina

P.O.A.

RS PRO Adapter, Female 3.5 mm Mono to Male 3.5 mm Mono
sticker-462

P.O.A.

RS PRO Adapter, Female 3.5 mm Mono to Male 3.5 mm Mono

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Converts From Gender

Female

Converts From Type

3.5 mm Mono

Converts To Gender

Male

Converts To Type

3.5 mm Mono

Type

Audio

End 1 Number of Connectors

2

End 2 Number of Connectors

1

Contact Material

Brass

Housing Material

ABS

Body Orientation

Straight

Spalva

Black

Contact Plating

Nickel

Galbūt jus domina