RS PRO Adapter, Female 3.5 mm Mono to Male 3.5 mm Mono
RS kodas: 177-706Gamintojas: RS PRO

Techniniai dokumentai
Specifikacijos
Markė
RS ProConverts From Gender
Female
Converts From Type
3.5 mm Mono
Converts To Gender
Male
Converts To Type
3.5 mm Mono
Type
Audio
End 1 Number of Connectors
2
End 2 Number of Connectors
1
Body Orientation
Straight
P.O.A.
RS PRO Adapter, Female 3.5 mm Mono to Male 3.5 mm Mono
1

P.O.A.
RS PRO Adapter, Female 3.5 mm Mono to Male 3.5 mm Mono
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
RS ProConverts From Gender
Female
Converts From Type
3.5 mm Mono
Converts To Gender
Male
Converts To Type
3.5 mm Mono
Type
Audio
End 1 Number of Connectors
2
End 2 Number of Connectors
1
Body Orientation
Straight