RS PRO 12V Red LED Strip Light, 1m Length

RS kodas: 855-5949Gamintojas: RS PRO
brand-logo
Žiūrėti viską LED juostos

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

LED Colours

Red

Strip Length

1m

Strip Width

10mm

Įtampos reitingas

12V

Number of LEDs per Metre

60

IP Rating

IP65

Flexible/Rigid

Flexible

Serija

LS

Kilmės šalis

China

Produkto aprašymas

RS LS Series Flexible LED Lighting Strips (IP65)

The LS Series is a family of 1 m and 5 m flexible LED strips. Available in a variety of colour options, these flexible LED strips have a self-adhesive back for easy fixing into place. Their flexibility enables them to adjust to different shapes, following curves and corners.

Warning

Correct electrical polarity needs to be observed, wrong polarity may destroy the strip.

€ 23,20

€ 23,20 už 1 vnt. (be PVM)

€ 28,07

€ 28,07 už 1 vnt. (su PVM)

RS PRO 12V Red LED Strip Light, 1m Length
sticker-462

€ 23,20

€ 23,20 už 1 vnt. (be PVM)

€ 28,07

€ 28,07 už 1 vnt. (su PVM)

RS PRO 12V Red LED Strip Light, 1m Length

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

kiekisVieneto kaina
1 - 1€ 23,20
2 - 4€ 19,00
5+€ 16,90

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

LED Colours

Red

Strip Length

1m

Strip Width

10mm

Įtampos reitingas

12V

Number of LEDs per Metre

60

IP Rating

IP65

Flexible/Rigid

Flexible

Serija

LS

Kilmės šalis

China

Produkto aprašymas

RS LS Series Flexible LED Lighting Strips (IP65)

The LS Series is a family of 1 m and 5 m flexible LED strips. Available in a variety of colour options, these flexible LED strips have a self-adhesive back for easy fixing into place. Their flexibility enables them to adjust to different shapes, following curves and corners.

Warning

Correct electrical polarity needs to be observed, wrong polarity may destroy the strip.