Recom REC7.5 Isolated DC-DC Converter, 12V dc/ 625mA Output, 18 → 36 V dc Input, 7.5W, Through Hole, +71°C Max

RS kodas: 843-9670Gamintojas: RecomGamintojo kodas: REC7.5-2412SRW/H2/A/M
brand-logo
Žiūrėti viską DC-DC keitikliai

Techniniai dokumentai

Specifikacijos

Markė

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Galingumas

7.5W

Input Voltage Nominal

24 V dc

Output Current

625mA

Tvirtinimo tipas

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

2000V dc

Plotis

20.3mm

Gylis

10.2mm

Ilgis

32mm

Serija

REC7.5

Load Regulation

0.8%

Minimum Temperature

-40°C

Efficiency

82 → 85%

Maximum Temperature

+71°C

Kilmės šalis

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Each (In a Pack of 15) (be PVM)

Recom REC7.5 Isolated DC-DC Converter, 12V dc/ 625mA Output, 18 → 36 V dc Input, 7.5W, Through Hole, +71°C Max
sticker-462

P.O.A.

Each (In a Pack of 15) (be PVM)

Recom REC7.5 Isolated DC-DC Converter, 12V dc/ 625mA Output, 18 → 36 V dc Input, 7.5W, Through Hole, +71°C Max
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Galingumas

7.5W

Input Voltage Nominal

24 V dc

Output Current

625mA

Tvirtinimo tipas

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

2000V dc

Plotis

20.3mm

Gylis

10.2mm

Ilgis

32mm

Serija

REC7.5

Load Regulation

0.8%

Minimum Temperature

-40°C

Efficiency

82 → 85%

Maximum Temperature

+71°C

Kilmės šalis

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more