Techniniai dokumentai
Specifikacijos
Markė
ParkerConnector A
G 1
Connector A - Thread Size
1in
Hydraulic Fitting Type
Hydraulic Blanking Plug
Medžiaga
Steel
Finish
Zinc Plated
Connector A - Thread Standard
G
Connector A - Gender
Male
Maximum Operating Pressure
400bar
Minimali darbinė temperatūra
-30°C
Maksimali darbinė temperatūra
+100°C
Produkto aprašymas
Blanking Plug
Blanking plugs for ports, male metric thread. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
€ 34,20
€ 17,10 Each (In a Pack of 2) (be PVM)
€ 41,38
€ 20,691 Each (In a Pack of 2) (su PVM)
2

€ 34,20
€ 17,10 Each (In a Pack of 2) (be PVM)
€ 41,38
€ 20,691 Each (In a Pack of 2) (su PVM)
2

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
ParkerConnector A
G 1
Connector A - Thread Size
1in
Hydraulic Fitting Type
Hydraulic Blanking Plug
Medžiaga
Steel
Finish
Zinc Plated
Connector A - Thread Standard
G
Connector A - Gender
Male
Maximum Operating Pressure
400bar
Minimali darbinė temperatūra
-30°C
Maksimali darbinė temperatūra
+100°C
Produkto aprašymas
Blanking Plug
Blanking plugs for ports, male metric thread. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.