Techniniai dokumentai
Specifikacijos
Markė
PanasonicCoil Voltage
12V dc
Coil Power
1.8W
Coil Resistance
80Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
70A
Maximum Switching Voltage DC
14V dc
Tvirtinimo tipas
Plug In
Terminal Type
Quick Connect
Minimali darbinė temperatūra
-40°C
Aukštis
25.5mm
Maksimali darbinė temperatūra
+85°C
Isolation Coil To Contact
500V rms
Ilgis
26.5mm
Life
1000000 (Mechanical) cycles, 50000 (Electrical) cycles
Gylis
22mm
Contact Material
Silver Alloy
Kilmės šalis
Japan
Produkto aprašymas
Panasonic CB Series Automotive Relays
Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.
€ 275,50
€ 5,51 Each (In a Box of 50) (be PVM)
€ 333,36
€ 6,667 Each (In a Box of 50) (su PVM)
50

€ 275,50
€ 5,51 Each (In a Box of 50) (be PVM)
€ 333,36
€ 6,667 Each (In a Box of 50) (su PVM)
50

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
PanasonicCoil Voltage
12V dc
Coil Power
1.8W
Coil Resistance
80Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
70A
Maximum Switching Voltage DC
14V dc
Tvirtinimo tipas
Plug In
Terminal Type
Quick Connect
Minimali darbinė temperatūra
-40°C
Aukštis
25.5mm
Maksimali darbinė temperatūra
+85°C
Isolation Coil To Contact
500V rms
Ilgis
26.5mm
Life
1000000 (Mechanical) cycles, 50000 (Electrical) cycles
Gylis
22mm
Contact Material
Silver Alloy
Kilmės šalis
Japan
Produkto aprašymas
Panasonic CB Series Automotive Relays
Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.