Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Osram LED Driver, 12.5V Output, 60W Output, Constant Voltage

RS kodas: 327-700Gamintojas: OsramGamintojo kodas: ELEMENT-60/220-240/12-G2
brand-logo
Žiūrėti viską LED tvarkyklės

Techniniai dokumentai

Specifikacijos

Markė

Osram

Output Voltage

12.5V

Maximum Output Power

60W

Dimmable

No

Input Voltage

198 → 264 V

Operation

Constant Voltage

LED Driver Type

LED Driver

Kilmės šalis

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Osram LED Driver, 12.5V Output, 60W Output, Constant Voltage
sticker-462

P.O.A.

Osram LED Driver, 12.5V Output, 60W Output, Constant Voltage
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Osram

Output Voltage

12.5V

Maximum Output Power

60W

Dimmable

No

Input Voltage

198 → 264 V

Operation

Constant Voltage

LED Driver Type

LED Driver

Kilmės šalis

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more